IC PREC SERIES REF MICRPWR 8-DIP - LT1460ACN8-2.5 - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1460ACN8-2.5-ND |
850 |
3.30000 |
Extended Price
2805.00 |
| Manufacturer Part Number | LT1460ACN8-2.5 | |||
| Description | IC PREC SERIES REF MICRPWR 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1460ACN8-2.5 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±0.075% |
| Temperature Coefficient | 10ppm/°C |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Number of Channels | 1 |
| Voltage - Input | 3.4 ~ 30V |
| Current - Output | 40mA |
| Current - Quiescent | 130µA |
| Current - Cathode | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1460ACN8 2 5 LT1460ACN825 |
LT1460ACN8-2.5 Specification Sheet
IC PREC SERIES REF MICRPWR 8-DIP - LT1460ACN8-2.5 (LT1460ACN8-2.5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PREC SERIES REF MICRPWR 8-DIP - LT1460ACN8-5
Order 'ic prec series ref micrpwr 8-dip - LT1460ACN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460ACN8-5-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460ACN8-10
Order 'ic prec series ref micrpwr 8-dip - LT1460ACN8-10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460ACN8-10-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460ACN8-10#PBF
Order 'ic prec series ref micrpwr 8-dip - LT1460ACN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460ACN8-10#PBF-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460ACN8-2.5
Order 'ic prec series ref micrpwr 8-dip - LT1460ACN8-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460ACN8-2.5-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460ACN8-2.5#PBF
Order 'ic prec series ref micrpwr 8-dip - LT1460ACN8-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460ACN8-2.5#PBF-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460ACN8-5#PBF
Order 'ic prec series ref micrpwr 8-dip - LT1460ACN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460ACN8-5#PBF-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460BIN8-5
Order 'ic prec series ref micrpwr 8-dip - LT1460BIN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460BIN8-5-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460EIN8-5
Order 'ic prec series ref micrpwr 8-dip - LT1460EIN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460EIN8-5-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460BIN8-10
Order 'ic prec series ref micrpwr 8-dip - LT1460BIN8-10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460BIN8-10-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460BIN8-10#PBF
Order 'ic prec series ref micrpwr 8-dip - LT1460BIN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460BIN8-10#PBF-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460BIN8-2.5
Order 'ic prec series ref micrpwr 8-dip - LT1460BIN8-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460BIN8-2.5-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460BIN8-2.5#PBF
Order 'ic prec series ref micrpwr 8-dip - LT1460BIN8-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460BIN8-2.5#PBF-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460BIN8-5#PBF
Order 'ic prec series ref micrpwr 8-dip - LT1460BIN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460BIN8-5#PBF-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460DCN8-10
Order 'ic prec series ref micrpwr 8-dip - LT1460DCN8-10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460DCN8-10-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460DCN8-10#PBF
Order 'ic prec series ref micrpwr 8-dip - LT1460DCN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460DCN8-10#PBF-ND.
Send this link via E-Mail
Help With This Screen