IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021DIN8-5 - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1021DIN8-5-ND |
750 |
3.65000 |
Extended Price
2737.50 |
| Manufacturer Part Number | LT1021DIN8-5 | |||
| Description | IC PREC REF 5V 20PPM/DEGC 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1021DIN8-5 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series, Shunt |
| Voltage - Output | 5V |
| Tolerance | ±1% |
| Temperature Coefficient | 20ppm/°C |
| Voltage - Input | 7.2 ~ 40 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 1.2mA |
| Current - Output | 10mA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 161; 05-08-1510; N, N8; 8, 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1021DIN8 5 LT1021DIN85 |
LT1021DIN8-5 Specification Sheet
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021DIN8-5 (LT1021DIN8-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021DIN8-5
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021DIN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DIN8-5-ND.
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021CCN8-5
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021CCN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021CCN8-5-ND.
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021CIN8-5
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021CIN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CIN8-5-ND.
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021DCN8-5
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021DCN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DCN8-5-ND.
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021DIN8-5#PBF
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021DIN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DIN8-5#PBF-ND.
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021CCN8-5#PBF
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021CCN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CCN8-5#PBF-ND.
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021CIN8-5#PBF
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021CIN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CIN8-5#PBF-ND.
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021DCN8-5#PBF
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021DCN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCN8-5#PBF-ND.
IC PREC REF 5V 5PPM/DEGC 8-DIP - LT1021BCN8-5
Order 'ic prec ref 5v 5ppm/degc 8-dip - LT1021BCN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021BCN8-5-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DIN8-10
Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021DIN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DIN8-10-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DIN8-10#PBF
Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021DIN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DIN8-10#PBF-ND.
IC PREC REF 5V 2PPM/DEGC 8-DIP - LT1027BCN8-5
Order 'ic prec ref 5v 2ppm/degc 8-dip - LT1027BCN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1027BCN8-5-ND.
IC PREC REF 5V 3PPM/DEGC 8-DIP - LT1027CCN8-5
Order 'ic prec ref 5v 3ppm/degc 8-dip - LT1027CCN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1027CCN8-5-ND.
IC PREC REF 5V 5PPM/DEGC 8-DIP - LT1027DCN8-5
Order 'ic prec ref 5v 5ppm/degc 8-dip - LT1027DCN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1027DCN8-5-ND.
IC PREC REF 5V 7.5PPM/DEGC 8-DIP - LT1027ECN8-5
Order 'ic prec ref 5v 7.5ppm/degc 8-dip - LT1027ECN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1027ECN8-5-ND.
Send this link via E-Mail
Help With This Screen
