Keywords:





IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DIN8-10 - Integrated Circuits (ICs)

Digi-Key Part Number LT1021DIN8-10-ND
Price Break
750
Unit Price
3.65000
Extended Price
2737.50
Manufacturer Part NumberLT1021DIN8-10
DescriptionIC PREC REF 10V 20PPM/DEGC 8-DIP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLT1021DIN8-10
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Reference TypeSeries, Shunt
Voltage - Output10V
Tolerance±0.5%
Temperature Coefficient20ppm/°C
Voltage - Input11.5 ~ 40 V
Number of Channels1
Current - Cathode-
Current - Quiescent1.70mA
Current - Output10mA
Operating Temperature-40°C ~ 85°C
Package / Case8-DIP (300 mil)
PackagingTube
Drawing Number161; 05-08-1510; N; 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1021DIN8 10
LT1021DIN810

LT1021DIN8-10 Specification Sheet

Image of IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DIN8-10

IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DIN8-10 (LT1021DIN8-10-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DIN8-10
 Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021DIN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DIN8-10-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021CCN8-10
 Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021CCN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021CCN8-10-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021CIN8-10
 Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021CIN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021CIN8-10-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DCN8-10
 Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021DCN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DCN8-10-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DIN8-10#PBF
 Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021DIN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DIN8-10#PBF-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021CCN8-10#PBF
 Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021CCN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CCN8-10#PBF-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021CIN8-10#PBF
 Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021CIN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CIN8-10#PBF-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DCN8-10#PBF
 Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021DCN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCN8-10#PBF-ND.
IC PREC REF 10V 5PPM/DEGC 8-DIP - LT1021BCN8-10
 Order 'ic prec ref 10v 5ppm/degc 8-dip - LT1021BCN8-10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021BCN8-10-ND.
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021DIN8-5
 Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021DIN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DIN8-5-ND.
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021DIN8-5#PBF
 Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021DIN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DIN8-5#PBF-ND.
IC PREC REF 10V 5PPM/DEGC 8-DIP - LT1236ACN8-10
 Order 'ic prec ref 10v 5ppm/degc 8-dip - LT1236ACN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1236ACN8-10-ND.
IC PREC REF 10V 5PPM/DEGC 8-DIP - LT1236AIN8-10
 Order 'ic prec ref 10v 5ppm/degc 8-dip - LT1236AIN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1236AIN8-10-ND.
IC PREC REF 10V 10PPM/DEGC 8-DIP - LT1236BCN8-10
 Order 'ic prec ref 10v 10ppm/degc 8-dip - LT1236BCN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1236BCN8-10-ND.
IC PREC REF 10V 10PPM/DEGC 8-DIP - LT1236BIN8-10
 Order 'ic prec ref 10v 10ppm/degc 8-dip - LT1236BIN8-10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1236BIN8-10-ND.

Send this link via E-Mail
Help With This Screen

IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DIN8-10
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DCN8-10#PBF Next: IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DIN8-10#PBF
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DIN8-10