IC PREC REF 5V 20PPM/DEGC 8-SOIC - LT1021DCS8-5#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1021DCS8-5#PBF-ND |
1 25 100 |
6.40000 4.24960 3.35000 |
Extended Price
6.40 106.24 335.00 |
| Manufacturer Part Number | LT1021DCS8-5#PBF | |||
| Description | IC PREC REF 5V 20PPM/DEGC 8-SOIC | |||
| Quantity Available | 1836 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1021DCS8-5#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series, Shunt |
| Voltage - Output | 5V |
| Tolerance | ±1% |
| Temperature Coefficient | 20ppm/°C |
| Voltage - Input | 7.2 ~ 40 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 1.2mA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1021DCS8 5#PBF LT1021DCS85#PBF |
LT1021DCS8-5#PBF Specification Sheet
IC PREC REF 5V 20PPM/DEGC 8-SOIC - LT1021DCS8-5#PBF (LT1021DCS8-5#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PREC REF 5V 20PPM/DEGC 8-SOIC - LT1021DCS8-5#PBF
Order 'ic prec ref 5v 20ppm/degc 8-soic - LT1021DCS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCS8-5#PBF-ND.
IC PREC REF 5V 20PPM/DEGC 8-SOIC - LT1021DCS8-5
Order 'ic prec ref 5v 20ppm/degc 8-soic - LT1021DCS8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DCS8-5-ND.
IC PREC REF 5V 20PPM/DEGC 8-SOIC - LT1021DCS8-5#TRPBF
Order 'ic prec ref 5v 20ppm/degc 8-soic - LT1021DCS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCS8-5#TRPBF-ND.
IC PREC REF 7V 20PPM/DEGC 8-SOIC - LT1021DCS8-7#PBF
Order 'ic prec ref 7v 20ppm/degc 8-soic - LT1021DCS8-7#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCS8-7#PBF-ND.
IC PREC REF 7V 20PPM/DEGC 8-SOIC - LT1021DCS8-7#TRPBF
Order 'ic prec ref 7v 20ppm/degc 8-soic - LT1021DCS8-7#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCS8-7#TRPBF-ND.
IC PREC REF 5V 3PPM/DEGC 8-SOIC - LT1027CCS8-5#PBF
Order 'ic prec ref 5v 3ppm/degc 8-soic - LT1027CCS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1027CCS8-5#PBF-ND.
IC PREC REF 5V 5PPM/DEGC 8-SOIC - LT1236ACS8-5#PBF
Order 'ic prec ref 5v 5ppm/degc 8-soic - LT1236ACS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1236ACS8-5#PBF-ND.
IC PREC REF 5V 5PPM/DEGC 8-SOIC - LT1236AIS8-5#PBF
Order 'ic prec ref 5v 5ppm/degc 8-soic - LT1236AIS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1236AIS8-5#PBF-ND.
IC PREC REF 5V 10PPM/DEGC 8-SOIC - LT1236BCS8-5#PBF
Order 'ic prec ref 5v 10ppm/degc 8-soic - LT1236BCS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1236BCS8-5#PBF-ND.
IC PREC REF 5V 10PPM/DEGC 8-SOIC - LT1236BIS8-5#PBF
Order 'ic prec ref 5v 10ppm/degc 8-soic - LT1236BIS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1236BIS8-5#PBF-ND.
IC PREC REF 5V 15PPM/DEGC 8-SOIC - LT1236CCS8-5#PBF
Order 'ic prec ref 5v 15ppm/degc 8-soic - LT1236CCS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1236CCS8-5#PBF-ND.
IC PREC REF 5V 15PPM/DEGC 8-SOIC - LT1236CIS8-5#PBF
Order 'ic prec ref 5v 15ppm/degc 8-soic - LT1236CIS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1236CIS8-5#PBF-ND.
IC PREC REF 5V .2% TOL 8-SOIC - LT1019CS8-5#PBF
Order 'ic prec ref 5v .2% tol 8-soic - LT1019CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1019CS8-5#PBF-ND.
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021CCN8-5#PBF
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021CCN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CCN8-5#PBF-ND.
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021CIN8-5#PBF
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021CIN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CIN8-5#PBF-ND.
Send this link via E-Mail
Help With This Screen
