IC REF PREC 10V 20PPM/DEGC 8SOIC - LT1021DCS8-10#TR - Integrated Circuits (ICs)
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tape & Reel (TR) - 10V LT1021DCS8-10#TR
| Digi-Key Part Number | LT1021DCS8-10#TR-ND |
2500 |
3.41423 |
Extended Price
8535.58 |
| Manufacturer Part Number | LT1021DCS8-10#TR | |||
| Description | IC REF PREC 10V 20PPM/DEGC 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tape & Reel (TR) - 10V LT1021DCS8-10#TR
| Technical/Catalog Information | LT1021DCS8-10#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series, Shunt |
| Voltage - Output | 10V |
| Tolerance | ±0.5% |
| Temperature Coefficient | 20ppm/°C |
| Voltage - Input | 11.5 ~ 40 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 1.70mA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1021DCS8 10#TR LT1021DCS810#TR |
LT1021DCS8-10#TR Specification Sheet
IC REF PREC 10V 20PPM/DEGC 8SOIC - LT1021DCS8-10#TR (LT1021DCS8-10#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tape & Reel (TR) - 10V LT1021DCS8-10#TRIC REF PREC 10V 20PPM/DEGC 8SOIC - LT1021DCS8-10#TR
Order 'ic ref prec 10v 20ppm/degc 8soic - LT1021DCS8-10#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DCS8-10#TR-ND.
IC REF PREC 5V 20PPM/DEGC 8SOIC - LT1021DCS8-5#TR
Order 'ic ref prec 5v 20ppm/degc 8soic - LT1021DCS8-5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DCS8-5#TR-ND.
IC REF PREC 7V 20PPM/DEGC 8SOIC - LT1021DCS8-7#TR
Order 'ic ref prec 7v 20ppm/degc 8soic - LT1021DCS8-7#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DCS8-7#TR-ND.
IC REF PREC 10V 5PPM/DEGC 8SOIC - LT1236ACS8-10#TR
Order 'ic ref prec 10v 5ppm/degc 8soic - LT1236ACS8-10#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1236ACS8-10#TR-ND.
IC REF PREC 10V 5PPM/DEGC 8SOIC - LT1236AIS8-10#TR
Order 'ic ref prec 10v 5ppm/degc 8soic - LT1236AIS8-10#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1236AIS8-10#TR-ND.
IC REF PREC 10V 10PPM/DEGC 8SOIC - LT1236BCS8-10#TR
Order 'ic ref prec 10v 10ppm/degc 8soic - LT1236BCS8-10#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1236BCS8-10#TR-ND.
IC REF PREC 10V 10PPM/DEGC 8SOIC - LT1236BIS8-10#TR
Order 'ic ref prec 10v 10ppm/degc 8soic - LT1236BIS8-10#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1236BIS8-10#TR-ND.
IC REF PREC 10V 15PPM/DEGC 8SOIC - LT1236CCS8-10#TR
Order 'ic ref prec 10v 15ppm/degc 8soic - LT1236CCS8-10#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1236CCS8-10#TR-ND.
IC REF PREC 10V 15PPM/DEGC 8SOIC - LT1236CIS8-10#TR
Order 'ic ref prec 10v 15ppm/degc 8soic - LT1236CIS8-10#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1236CIS8-10#TR-ND.
IC PREC REF 10V 20PPM/DEGC 8SOIC - LT1021DCS8-10
Order 'ic prec ref 10v 20ppm/degc 8soic - LT1021DCS8-10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCS8-10-ND.
IC PREC REF 10V 20PPM/DEGC 8SOIC - LT1021DCS8-10#PBF
Order 'ic prec ref 10v 20ppm/degc 8soic - LT1021DCS8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCS8-10#PBF-ND.
IC PREC REF 10V 20PPM/DEGC 8SOIC - LT1021DCS8-10#TRPBF
Order 'ic prec ref 10v 20ppm/degc 8soic - LT1021DCS8-10#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCS8-10#TRPBF-ND.
IC REF PREC 10V 5PPM/DEGC TO-5 - LT1021BMH-10
Order 'ic ref prec 10v 5ppm/degc to-5 - LT1021BMH-10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021BMH-10-ND.
IC REF PREC 10V 5PPM/DEGC TO39-3 - LT1031BCH
Order 'ic ref prec 10v 5ppm/degc to39-3 - LT1031BCH' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1031BCH-ND.
IC REF PREC 10V 5PPM/DEGC TO-5 - LT1021BMH-10#PBF
Order 'ic ref prec 10v 5ppm/degc to-5 - LT1021BMH-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021BMH-10#PBF-ND.
Options for Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tape & Reel (TR) - 10V LT1021DCS8-10#TR
Send this link via E-Mail
Help With This Screen
