Keywords:





Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1021DCS8-10

IC PREC REF 10V 20PPM/DEGC 8SOIC - LT1021DCS8-10 - Integrated Circuits (ICs)

Digi-Key Part Number LT1021DCS8-10-ND
Price Break
400
Unit Price
3.35000
Extended Price
1340.00
Manufacturer Part NumberLT1021DCS8-10
DescriptionIC PREC REF 10V 20PPM/DEGC 8SOIC
Quantity Available 600
All prices are in USD

Purchase Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1021DCS8-10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1021DCS8-10
Technical/Catalog InformationLT1021DCS8-10
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Reference TypeSeries, Shunt
Voltage - Output10V
Tolerance±0.05%
Temperature Coefficient20ppm/°C
Voltage - Input11.5 ~ 40 V
Number of Channels1
Current - Cathode-
Current - Quiescent1.70mA
Current - Output10mA
Operating Temperature0°C ~ 70°C
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Drawing Number161; 05-08-1610; S, S8; 8, 14, 16
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1021DCS8 10
LT1021DCS810

LT1021DCS8-10 Specification Sheet

Image of IC PREC REF 10V 20PPM/DEGC 8SOIC - LT1021DCS8-10

IC PREC REF 10V 20PPM/DEGC 8SOIC - LT1021DCS8-10 (LT1021DCS8-10-ND) - Integrated Circuits (ICs)

Related parts Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1021DCS8-10
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1021DCS8-10
 Order 'ic prec ref 10v 20ppm/degc 8soic - LT1021DCS8-10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCS8-10-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1021DCS8-10#PBF
 Order 'ic prec ref 10v 20ppm/degc 8soic - LT1021DCS8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCS8-10#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tape & Reel (TR) - 10V LT1021DCS8-10#TRPBF
 Order 'ic prec ref 10v 20ppm/degc 8soic - LT1021DCS8-10#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCS8-10#TRPBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1236BCS8-10
 Order 'ic prec ref 10v 10ppm/degc 8soic - LT1236BCS8-10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1236BCS8-10-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1236BIS8-10
 Order 'ic prec ref 10v 10ppm/degc 8soic - LT1236BIS8-10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1236BIS8-10-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1236CCS8-10
 Order 'ic prec ref 10v 15ppm/degc 8soic - LT1236CCS8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1236CCS8-10-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1236CIS8-10
 Order 'ic prec ref 10v 15ppm/degc 8soic - LT1236CIS8-10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1236CIS8-10-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1021CCN8-10
 Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021CCN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021CCN8-10-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1021CIN8-10
 Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021CIN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021CIN8-10-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tape & Reel (TR) - 10V LT1021DCN8-10
 Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021DCN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DCN8-10-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1021DIN8-10
 Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021DIN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DIN8-10-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1021CCN8-10#PBF
 Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021CCN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CCN8-10#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1021CIN8-10#PBF
 Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021CIN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CIN8-10#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1021DCN8-10#PBF
 Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021DCN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCN8-10#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1021DIN8-10#PBF
 Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021DIN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DIN8-10#PBF-ND.

Options for Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 10V LT1021DCS8-10
Send this link via E-Mail
Help With This Screen

IC PREC REF 10V 20PPM/DEGC 8SOIC - LT1021DCS8-10
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DIN8-10#PBF Next: IC PREC REF 10V 20PPM/DEGC 8SOIC - LT1021DCS8-10#PBF
IC PREC REF 10V 20PPM/DEGC 8SOIC - LT1021DCS8-10