IC PREC REF 7V 20PPM/DEGC 8-DIP - LT1021DCN8-7#PBF - Integrated Circuits (ICs)
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 7V LT1021DCN8-7#PBF
| Digi-Key Part Number | LT1021DCN8-7#PBF-ND |
750 |
1.80000 |
Extended Price
1350.00 |
| Manufacturer Part Number | LT1021DCN8-7#PBF | |||
| Description | IC PREC REF 7V 20PPM/DEGC 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1021DCN8-7#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series, Shunt |
| Voltage - Output | 7V |
| Tolerance | ±0.71% |
| Temperature Coefficient | 20ppm/°C |
| Voltage - Input | 8.5 ~ 40 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 1.2mA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 161; 05-08-1510; N, N8; 8, 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1021DCN8 7#PBF LT1021DCN87#PBF |
LT1021DCN8-7#PBF Specification Sheet
IC PREC REF 7V 20PPM/DEGC 8-DIP - LT1021DCN8-7#PBF (LT1021DCN8-7#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 7V LT1021DCN8-7#PBFIC PREC REF 7V 20PPM/DEGC 8-DIP - LT1021DCN8-7#PBF
Order 'ic prec ref 7v 20ppm/degc 8-dip - LT1021DCN8-7#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCN8-7#PBF-ND.
IC PREC REF 7V 20PPM/DEGC 8-DIP - LT1021DCN8-7
Order 'ic prec ref 7v 20ppm/degc 8-dip - LT1021DCN8-7' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCN8-7-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DCN8-10
Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021DCN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DCN8-10-ND.
IC PREC REF 7V 5PPM/DEGC 8-DIP - LT1021BCN8-7#PBF
Order 'ic prec ref 7v 5ppm/degc 8-dip - LT1021BCN8-7#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021BCN8-7#PBF-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DCN8-10#PBF
Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021DCN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCN8-10#PBF-ND.
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021DCN8-5
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021DCN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DCN8-5-ND.
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021DCN8-5#PBF
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021DCN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCN8-5#PBF-ND.
IC PREC REF 7V 20PPM/DEGC 8-SOIC - LT1021DCS8-7#PBF
Order 'ic prec ref 7v 20ppm/degc 8-soic - LT1021DCS8-7#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCS8-7#PBF-ND.
IC PREC REF 7V 5PPM/DEGC 8-DIP - LT1021BCN8-7
Order 'ic prec ref 7v 5ppm/degc 8-dip - LT1021BCN8-7' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021BCN8-7-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021CCN8-10
Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021CCN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021CCN8-10-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021CCN8-10#PBF
Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021CCN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CCN8-10#PBF-ND.
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021CCN8-5
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021CCN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021CCN8-5-ND.
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021CCN8-5#PBF
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021CCN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CCN8-5#PBF-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021CIN8-10
Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021CIN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021CIN8-10-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021CIN8-10#PBF
Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021CIN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CIN8-10#PBF-ND.
Options for Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 7V LT1021DCN8-7#PBF
Send this link via E-Mail
Help With This Screen
