Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 5V LT1021DCN8-5#PBF
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021DCN8-5#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1021DCN8-5#PBF-ND |
1 25 100 |
5.30000 3.51920 2.75000 |
Extended Price
5.30 87.98 275.00 |
| Manufacturer Part Number | LT1021DCN8-5#PBF | |||
| Description | IC PREC REF 5V 20PPM/DEGC 8-DIP | |||
| Quantity Available | 425 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1021DCN8-5#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series, Shunt |
| Voltage - Output | 5V |
| Tolerance | ±1% |
| Temperature Coefficient | 20ppm/°C |
| Voltage - Input | 7.2 ~ 40 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 1.2mA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 161; 05-08-1510; N, N8; 8, 14, 16, 18, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1021DCN8 5#PBF LT1021DCN85#PBF |
LT1021DCN8-5#PBF Specification Sheet
IC PREC REF 5V 20PPM/DEGC 8-DIP - LT1021DCN8-5#PBF (LT1021DCN8-5#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 5V LT1021DCN8-5#PBFLinear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 5V LT1021DCN8-5#PBF
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021DCN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCN8-5#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 5V LT1021CCN8-5#PBF
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021CCN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CCN8-5#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 5V LT1021CIN8-5#PBF
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021CIN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CIN8-5#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 5V LT1021DCN8-5
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021DCN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DCN8-5-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 5V LT1021DIN8-5#PBF
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021DIN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DIN8-5#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series Tube - 5V LT1027BCN8-5#PBF
Order 'ic prec ref 5v 2ppm/degc 8-dip - LT1027BCN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1027BCN8-5#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series Tube - 5V LT1027CCN8-5#PBF
Order 'ic prec ref 5v 3ppm/degc 8-dip - LT1027CCN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1027CCN8-5#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series Tube - 5V LT1027DCN8-5#PBF
Order 'ic prec ref 5v 5ppm/degc 8-dip - LT1027DCN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1027DCN8-5#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series Tube - 5V LT1027ECN8-5#PBF
Order 'ic prec ref 5v 7.5ppm/degc 8-dip - LT1027ECN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1027ECN8-5#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tape & Reel (TR) - 10V LT1021DCN8-10
Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021DCN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DCN8-10-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 5V LT1021BCN8-5#PBF
Order 'ic prec ref 5v 5ppm/degc 8-dip - LT1021BCN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021BCN8-5#PBF-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 5V LT1021CCN8-5
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021CCN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021CCN8-5-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 5V LT1021CIN8-5
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021CIN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CIN8-5-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 5V LT1021DIN8-5
Order 'ic prec ref 5v 20ppm/degc 8-dip - LT1021DIN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DIN8-5-ND.
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 5V LT1236ACN8-5#PBF
Order 'ic prec ref 5v 5ppm/degc 8-dip - LT1236ACN8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1236ACN8-5#PBF-ND.
Options for Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tube - 5V LT1021DCN8-5#PBF
Send this link via E-Mail
Help With This Screen
