IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DCN8-10 - Integrated Circuits (ICs)
Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tape & Reel (TR) - 10V LT1021DCN8-10
| Digi-Key Part Number | LT1021DCN8-10-ND |
950 |
2.75000 |
Extended Price
2612.50 |
| Manufacturer Part Number | LT1021DCN8-10 | |||
| Description | IC PREC REF 10V 20PPM/DEGC 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tape & Reel (TR) - 10V LT1021DCN8-10
| Technical/Catalog Information | LT1021DCN8-10 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series, Shunt |
| Voltage - Output | 10V |
| Tolerance | ±0.5% |
| Temperature Coefficient | 20ppm/°C |
| Voltage - Input | 11.5 ~ 40 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 1.70mA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 161; 05-08-1510; N; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1021DCN8 10 LT1021DCN810 |
LT1021DCN8-10 Specification Sheet
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DCN8-10 (LT1021DCN8-10-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tape & Reel (TR) - 10V LT1021DCN8-10IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DCN8-10
Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021DCN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DCN8-10-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021CCN8-10
Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021CCN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021CCN8-10-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021CIN8-10
Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021CIN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021CIN8-10-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DCN8-10#PBF
Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021DCN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCN8-10#PBF-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DIN8-10
Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021DIN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DIN8-10-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021CCN8-10#PBF
Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021CCN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CCN8-10#PBF-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021CIN8-10#PBF
Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021CIN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021CIN8-10#PBF-ND.
IC PREC REF 10V 20PPM/DEGC 8-DIP - LT1021DIN8-10#PBF
Order 'ic prec ref 10v 20ppm/degc 8-dip - LT1021DIN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DIN8-10#PBF-ND.
IC PREC REF 10V 5PPM/DEGC 8-DIP - LT1021BCN8-10
Order 'ic prec ref 10v 5ppm/degc 8-dip - LT1021BCN8-10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021BCN8-10-ND.
IC PREC REF 10V 5PPM/DEGC 8-DIP - LT1236ACN8-10
Order 'ic prec ref 10v 5ppm/degc 8-dip - LT1236ACN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1236ACN8-10-ND.
IC PREC REF 10V 5PPM/DEGC 8-DIP - LT1236AIN8-10
Order 'ic prec ref 10v 5ppm/degc 8-dip - LT1236AIN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1236AIN8-10-ND.
IC PREC REF 10V 10PPM/DEGC 8-DIP - LT1236BCN8-10
Order 'ic prec ref 10v 10ppm/degc 8-dip - LT1236BCN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1236BCN8-10-ND.
IC PREC REF 10V 10PPM/DEGC 8-DIP - LT1236BIN8-10
Order 'ic prec ref 10v 10ppm/degc 8-dip - LT1236BIN8-10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1236BIN8-10-ND.
IC PREC REF 10V 15PPM/DEGC 8-DIP - LT1236CCN8-10
Order 'ic prec ref 10v 15ppm/degc 8-dip - LT1236CCN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1236CCN8-10-ND.
IC PREC REF 10V 15PPM/DEGC 8-DIP - LT1236CIN8-10
Order 'ic prec ref 10v 15ppm/degc 8-dip - LT1236CIN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1236CIN8-10-ND.
Options for Linear Technology Voltage Reference Integrated Circuit (ics) Series, Shunt Tape & Reel (TR) - 10V LT1021DCN8-10
Send this link via E-Mail
Help With This Screen
