Keywords:





PREC 10V REF 20PPM/C - LT1021DCH-10 - Integrated Circuits (ICs)

Digi-Key Part Number LT1021DCH-10-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberLT1021DCH-10
DescriptionPREC 10V REF 20PPM/C
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLT1021DCH-10
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1021DCH 10
LT1021DCH10

LT1021DCH-10 Specification Sheet

Image of PREC 10V REF 20PPM/C - LT1021DCH-10

PREC 10V REF 20PPM/C - LT1021DCH-10 (LT1021DCH-10-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
PREC 10V REF 20PPM/C - LT1021DCH-10
 Order 'prec 10v ref 20ppm/c - LT1021DCH-10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCH-10-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460DCS8-10
 Order 'ic prec series ref micrpwr 8soic - LT1460DCS8-10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460DCS8-10-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460EIS8-10
 Order 'ic prec series ref micrpwr 8soic - LT1460EIS8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1460EIS8-10-ND.
PREC 5V REF 20PPM/C - LT1021DCH-5
 Order 'prec 5v ref 20ppm/c - LT1021DCH-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1021DCH-5-ND.
IC REF PREC 10V 20PPM/DEGC 8SOIC - LT1021DCS8-10#TR
 Order 'ic ref prec 10v 20ppm/degc 8soic - LT1021DCS8-10#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1021DCS8-10#TR-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460DCN8-10
 Order 'ic prec series ref micrpwr 8-dip - LT1460DCN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1460DCN8-10-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460EIN8-10
 Order 'ic prec series ref micrpwr 8-dip - LT1460EIN8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1460EIN8-10-ND.
IC PREC SERIES REF 10V 3-DFN - LT6660HCDC-10#TRPBF
 Order 'ic prec series ref 10v 3-dfn - LT6660HCDC-10#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6660HCDC-10#TRPBF-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460ACS8-10
 Order 'ic prec series ref micrpwr 8soic - LT1460ACS8-10' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460ACS8-10-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460BIS8-10
 Order 'ic prec series ref micrpwr 8soic - LT1460BIS8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1460BIS8-10-ND.
IC PREC SERIES REF MICRPWR 8MSOP - LT1460CCMS8-10
 Order 'ic prec series ref micrpwr 8msop - LT1460CCMS8-10' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1460CCMS8-10-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460DCN8-10#PBF
 Order 'ic prec series ref micrpwr 8-dip - LT1460DCN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460DCN8-10#PBF-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460DCS8-10#PBF
 Order 'ic prec series ref micrpwr 8soic - LT1460DCS8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460DCS8-10#PBF-ND.
IC PREC SERIES REF MICRPWR 8SOIC - LT1460DCS8-10#TRPBF
 Order 'ic prec series ref micrpwr 8soic - LT1460DCS8-10#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460DCS8-10#TRPBF-ND.
IC PREC SERIES REF MICRPWR 8DIP - LT1460EIN8-10#PBF
 Order 'ic prec series ref micrpwr 8dip - LT1460EIN8-10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460EIN8-10#PBF-ND.

Send this link via E-Mail
Help With This Screen

PREC 10V REF 20PPM/C - LT1021DCH-10
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PREC 10V 3 TERM. REFERENCE - LT581LH Next: PREC 2.5V 3 TERM. REFERENCE - LT580JH
PREC 10V REF 20PPM/C - LT1021DCH-10