Keywords:





IC REF VOLT PREC LDO SOT23-5 - LM4132DMF-1.8/NOPB - Integrated Circuits (ICs)

National Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 1.8V LM4132DMF-1.8/NOPB

Digi-Key Part Number LM4132DMF-1.8TR-ND
Price Break
1000
5000
10000
Unit Price
1.09440
1.04738
1.02600
Extended Price
1094.40
5236.90
10260.00
Manufacturer Part NumberLM4132DMF-1.8/NOPB
DescriptionIC REF VOLT PREC LDO SOT23-5
Quantity Available 1000
All prices are in USD

Purchase National Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 1.8V LM4132DMF-1.8/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for National Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 1.8V LM4132DMF-1.8/NOPB
Technical/Catalog InformationLM4132DMF-1.8/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Reference TypeSeries
Voltage - Output1.8V
Tolerance±0.4%
Temperature Coefficient20ppm/°C
Voltage - Input2.2 ~ 5.5 V
Number of Channels1
Current - Cathode-
Current - Quiescent100µA
Current - Output20mA
Operating Temperature-40°C ~ 125°C
Package / CaseSOT-23-5, SOT-25
PackagingTape & Reel (TR)
Drawing Number14; MF05A; ; 5
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM4132DMF 1 8 NOPB
LM4132DMF18NOPB
LM4132DMF 1 8TR ND
LM4132DMF18TRND
LM4132DMF-1.8TR

LM4132DMF-1.8/NOPB Specification Sheet

Image of IC REF VOLT PREC LDO SOT23-5 - LM4132DMF-1.8/NOPB

IC REF VOLT PREC LDO SOT23-5 - LM4132DMF-1.8/NOPB (LM4132DMF-1.8TR-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 1.8V LM4132DMF-1.8/NOPB
IC REF VOLT PREC LDO SOT23-5 - LM4132DMF-1.8/NOPB
 Order 'ic ref volt prec ldo sot23-5 - LM4132DMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132DMF-1.8TR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132DMF-1.8/NOPB
 Order 'ic ref volt prec ldo sot23-5 - LM4132DMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132DMF-1.8CT-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132DMF-1.8/NOPB
 Order 'ic ref volt prec ldo sot23-5 - LM4132DMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132DMF-1.8DKR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-1.8/NOPB
 Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132AMF-1.8TR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132BMF-1.8/NOPB
 Order 'ic ref volt prec ldo sot23-5 - LM4132BMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132BMF-1.8TR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132CMF-1.8/NOPB
 Order 'ic ref volt prec ldo sot23-5 - LM4132CMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132CMF-1.8TR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132DMF-3.0/NOPB
 Order 'ic ref volt prec ldo sot23-5 - LM4132DMF-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132DMF-3.0TR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132DMF-3.3/NOPB
 Order 'ic ref volt prec ldo sot23-5 - LM4132DMF-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132DMF-3.3TR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132EMF-1.8/NOPB
 Order 'ic ref volt prec ldo sot23-5 - LM4132EMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132EMF-1.8TR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-1.8/NOPB
 Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132AMF-1.8CT-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-1.8/NOPB
 Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132AMF-1.8DKR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132BMF-1.8/NOPB
 Order 'ic ref volt prec ldo sot23-5 - LM4132BMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132BMF-1.8CT-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132BMF-1.8/NOPB
 Order 'ic ref volt prec ldo sot23-5 - LM4132BMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132BMF-1.8DKR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132CMF-1.8/NOPB
 Order 'ic ref volt prec ldo sot23-5 - LM4132CMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132CMF-1.8CT-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132CMF-1.8/NOPB
 Order 'ic ref volt prec ldo sot23-5 - LM4132CMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132CMF-1.8DKR-ND.

Options for National Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 1.8V LM4132DMF-1.8/NOPB
Send this link via E-Mail
Help With This Screen

IC REF VOLT PREC LDO SOT23-5 - LM4132DMF-1.8/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REF VOLT PREC LDO SOT23-5 - LM4132DMF-1.8/NOPB Next: IC REF VOLT PREC LDO SOT23-5 - LM4132DMF-3.0/NOPB
IC REF VOLT PREC LDO SOT23-5 - LM4132DMF-1.8/NOPB