National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 1.8V LM4132DMF-1.8/NOPB
IC REF VOLT PREC LDO SOT23-5 - LM4132DMF-1.8/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM4132DMF-1.8CT-ND |
1 25 100 250 500 |
2.65000 1.96640 1.45350 1.15424 1.11150 |
Extended Price
2.65 49.16 145.35 288.56 555.75 |
| Manufacturer Part Number | LM4132DMF-1.8/NOPB | |||
| Description | IC REF VOLT PREC LDO SOT23-5 | |||
| Quantity Available | 1378 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4132DMF-1.8/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 1.8V |
| Tolerance | ±0.4% |
| Temperature Coefficient | 20ppm/°C |
| Voltage - Input | 2.2 ~ 5.5 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 100µA |
| Current - Output | 20mA |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Cut Tape (CT) |
| Drawing Number | 14; MF05A; ; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4132DMF 1 8 NOPB LM4132DMF18NOPB LM4132DMF 1 8CT ND LM4132DMF18CTND LM4132DMF-1.8CT |
LM4132DMF-1.8/NOPB Specification Sheet
IC REF VOLT PREC LDO SOT23-5 - LM4132DMF-1.8/NOPB (LM4132DMF-1.8CT-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 1.8V LM4132DMF-1.8/NOPBNational Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 1.8V LM4132DMF-1.8/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132DMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132DMF-1.8CT-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 1.8V LM4132DMF-1.8/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132DMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132DMF-1.8DKR-ND.
National Semiconductor Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 1.8V LM4132DMF-1.8/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132DMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132DMF-1.8TR-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 3V LM4132DMF-3.0/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132DMF-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132DMF-3.0CT-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 3V LM4132DMF-3.0/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132DMF-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132DMF-3.0DKR-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 3.3V LM4132DMF-3.3/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132DMF-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132DMF-3.3CT-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 3.3V LM4132DMF-3.3/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132DMF-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132DMF-3.3DKR-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 1.8V LM4132AMF-1.8/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132AMF-1.8CT-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 1.8V LM4132AMF-1.8/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132AMF-1.8DKR-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 1.8V LM4132BMF-1.8/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132BMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132BMF-1.8CT-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 1.8V LM4132BMF-1.8/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132BMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132BMF-1.8DKR-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 1.8V LM4132CMF-1.8/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132CMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132CMF-1.8CT-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 1.8V LM4132CMF-1.8/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132CMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132CMF-1.8DKR-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 1.8V LM4132EMF-1.8/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132EMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132EMF-1.8CT-ND.
National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 1.8V LM4132EMF-1.8/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132EMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132EMF-1.8DKR-ND.
Options for National Semiconductor (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 1.8V LM4132DMF-1.8/NOPB
Send this link via E-Mail
Help With This Screen
