IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-1.8/NOPB
| Digi-Key Part Number | LM4132AMF-1.8CT-ND |
1 25 100 250 500 |
5.63000 4.44880 3.56440 3.40360 3.35000 |
Extended Price
5.63 111.22 356.44 850.90 1675.00 |
| Manufacturer Part Number | LM4132AMF-1.8/NOPB | |||
| Description | IC REF VOLT PREC LDO SOT23-5 | |||
| Quantity Available | 328 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4132AMF-1.8/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 1.8V |
| Tolerance | ±0.05% |
| Temperature Coefficient | 10ppm/°C |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Number of Channels | 1 |
| Voltage - Input | 2.2 ~ 5.5V |
| Current - Output | 20mA |
| Current - Quiescent | 100µA |
| Current - Cathode | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4132AMF 1 8 NOPB LM4132AMF18NOPB LM4132AMF 1 8CT ND LM4132AMF18CTND LM4132AMF-1.8CT |
LM4132AMF-1.8/NOPB Specification Sheet
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-1.8/NOPB (LM4132AMF-1.8CT-ND)
Related parts:IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-1.8/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132AMF-1.8CT-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-1.8/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132AMF-1.8DKR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-1.8/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132AMF-1.8TR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-3.0/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132AMF-3.0CT-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-3.0/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132AMF-3.0DKR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-3.0/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132AMF-3.0TR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-3.3/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132AMF-3.3CT-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-3.3/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132AMF-3.3DKR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-3.3/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132AMF-3.3TR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5-2.0
Order 'ic ref volt prec ldo sot23-5 - LM4130AIM5-2.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130AIM5-2.0CT-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5-2.0
Order 'ic ref volt prec ldo sot23-5 - LM4130AIM5-2.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130AIM5-2.0TR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5-2.5/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4130AIM5-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130AIM5-2.5CT-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5-2.5/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4130AIM5-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130AIM5-2.5TR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5-4.1/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4130AIM5-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130AIM5-4.1CT-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5-4.1/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4130AIM5-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130AIM5-4.1TR-ND.
Send this link via E-Mail
Help With This Screen