CAP CER 39000PF 10% 500V X7R 121 - 12107C393KAT2A
| Digi-Key Part Number | 12107C393KAT2A-ND |
4000 |
.30000 |
Extended Price
1200.00 |
| Manufacturer Part Number | 12107C393KAT2A | |||
| Description | CAP CER 39000PF 10% 500V X7R 121 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12107C393KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12107C393KAT2A 12107C393KAT2A |
12107C393KAT2A Specification Sheet
CAP CER 39000PF 10% 500V X7R 121 - 12107C393KAT2A (12107C393KAT2A-ND)
Related parts :CAP CER 39000PF 10% 500V X7R 121 - 12107C393KAT2A
Order 'cap cer 39000pf 10% 500v x7r 121 - 12107C393KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C393KAT2A-ND.
CAP CER 33000PF 10% 500V X7R 121 - 12107C333KAT1A
Order 'cap cer 33000pf 10% 500v x7r 121 - 12107C333KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C333KAT1A-ND.
CAP CER 39000PF 10% 630V X7R 121 - 1210CC393KAT1A
Order 'cap cer 39000pf 10% 630v x7r 121 - 1210CC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC393KAT1A-ND.
CAP CER 15000PF 10% 500V X7R 120 - 12067C153KAT2A
Order 'cap cer 15000pf 10% 500v x7r 120 - 12067C153KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067C153KAT2A-ND.
CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAJ1A
Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAJ1A-ND.
CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAJ2A
Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAJ2A-ND.
CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAT1A
Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAT1A-ND.
CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAT2A
Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAT2A-ND.
CAP CER 68000PF 10% 500V X7R 181 - 18127C683KAT2A
Order 'cap cer 68000pf 10% 500v x7r 181 - 18127C683KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C683KAT2A-ND.
CAP CER 0.22UF 10% 500V X7R 182 - 18257C224KAT1A
Order 'cap cer 0.22uf 10% 500v x7r 182 - 18257C224KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18257C224KAT1A-ND.
CAP CER 4700PF 10% 500V X7R 1825 - 18257C472KATME
Order 'cap cer 4700pf 10% 500v x7r 1825 - 18257C472KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18257C472KATME-ND.
CAP CER 47000PF 10% 500V X7R 182 - 18257C473KA1ME
Order 'cap cer 47000pf 10% 500v x7r 182 - 18257C473KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18257C473KA1ME-ND.
CAP CER 47000PF 10% 500V X7R 182 - 18257C473KAT1A
Order 'cap cer 47000pf 10% 500v x7r 182 - 18257C473KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18257C473KAT1A-ND.
CAP CER 47000PF 10% 500V X7R 182 - 18257C473KAT9A
Order 'cap cer 47000pf 10% 500v x7r 182 - 18257C473KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18257C473KAT9A-ND.
CAP CER .12UF 10% 500V X7R 2220 - 22207C124KAT1A
Order 'cap cer .12uf 10% 500v x7r 2220 - 22207C124KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22207C124KAT1A-ND.
Send this link via E-Mail
Help With This Screen
