IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5X-2.5 - Integrated Circuits (ICs)
| Digi-Key Part Number | LM4130BIM5X-2.5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LM4130BIM5X-2.5 | |||
| Description | IC REF PREC VOLT LDO SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4130BIM5X-2.5 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±0.2% |
| Temperature Coefficient | 10ppm/°C |
| Voltage - Input | 2.7 ~ 5.5 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 75µA |
| Current - Output | 20mA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4130BIM5X 2 5 LM4130BIM5X25 |
LM4130BIM5X-2.5 Specification Sheet
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5X-2.5 (LM4130BIM5X-2.5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5X-2.5
Order 'ic ref prec volt ldo sot23-5 - LM4130BIM5X-2.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130BIM5X-2.5-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-2.5/NOPB
Order 'ic ref prec volt ldo sot23-5 - LM4130BIM5-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130BIM5-2.5TR-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5X-2.0
Order 'ic ref prec volt ldo sot23-5 - LM4130BIM5X-2.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130BIM5X-2.0-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5X-4.1
Order 'ic ref prec volt ldo sot23-5 - LM4130BIM5X-4.1' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130BIM5X-4.1-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130CIM5-2.5/NOPB
Order 'ic ref prec volt ldo sot23-5 - LM4130CIM5-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130CIM5-2.5TR-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130CIM5X-2.5
Order 'ic ref prec volt ldo sot23-5 - LM4130CIM5X-2.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130CIM5X-2.5-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130DIM5-2.5/NOPB
Order 'ic ref prec volt ldo sot23-5 - LM4130DIM5-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130DIM5-2.5TR-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130DIM5X-2.5
Order 'ic ref prec volt ldo sot23-5 - LM4130DIM5X-2.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130DIM5X-2.5-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130EIM5-2.5/NOPB
Order 'ic ref prec volt ldo sot23-5 - LM4130EIM5-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130EIM5-2.5TR-ND.
IC REF PREC MICRO LDO SOT23-5 - LM4125AIM5-2.5/NOPB
Order 'ic ref prec micro ldo sot23-5 - LM4125AIM5-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4125AIM5-2.5CT-ND.
IC REF PREC MICRO LDO SOT23-5 - LM4125AIM5-2.5/NOPB
Order 'ic ref prec micro ldo sot23-5 - LM4125AIM5-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4125AIM5-2.5TR-ND.
IC REF PREC MICRO LDO SOT23-5 - LM4125IM5-2.5
Order 'ic ref prec micro ldo sot23-5 - LM4125IM5-2.5' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4125IM5-2.5CT-ND.
IC REF PREC MICRO LDO SOT23-5 - LM4125IM5-2.5
Order 'ic ref prec micro ldo sot23-5 - LM4125IM5-2.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4125IM5-2.5TR-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-2.0
Order 'ic ref prec volt ldo sot23-5 - LM4130BIM5-2.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130BIM5-2.0TR-ND.
IC REF PREC VOLT LDO SOT23-5 - LM4130BIM5-2.5/NOPB
Order 'ic ref prec volt ldo sot23-5 - LM4130BIM5-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130BIM5-2.5CT-ND.
Send this link via E-Mail
Help With This Screen
