IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5X-2.5 - Integrated Circuits (ICs)
| Digi-Key Part Number | LM4130AIM5X-2.5-ND |
3000 |
3.63560 |
Extended Price
10906.80 |
| Manufacturer Part Number | LM4130AIM5X-2.5 | |||
| Description | IC REF VOLT PREC LDO SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | LM4130AIM5X-2.5 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±0.05% |
| Temperature Coefficient | 10ppm/°C |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Channels | 1 |
| Voltage - Input | 2.7 ~ 5.5V |
| Current - Output | 20mA |
| Current - Quiescent | 75µA |
| Current - Cathode | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM4130AIM5X 2 5 LM4130AIM5X25 |
LM4130AIM5X-2.5 Specification Sheet
IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5X-2.5 (LM4130AIM5X-2.5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5X-2.0
Order 'ic ref volt prec ldo sot23-5 - LM4130AIM5X-2.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130AIM5X-2.0-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5X-2.5
Order 'ic ref volt prec ldo sot23-5 - LM4130AIM5X-2.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130AIM5X-2.5-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5X-4.1
Order 'ic ref volt prec ldo sot23-5 - LM4130AIM5X-4.1' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130AIM5X-4.1-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5-2.0
Order 'ic ref volt prec ldo sot23-5 - LM4130AIM5-2.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130AIM5-2.0CT-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5-2.0
Order 'ic ref volt prec ldo sot23-5 - LM4130AIM5-2.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130AIM5-2.0TR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5-2.5/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4130AIM5-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130AIM5-2.5CT-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5-2.5/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4130AIM5-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130AIM5-2.5TR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5-4.1/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4130AIM5-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130AIM5-4.1CT-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5-4.1/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4130AIM5-4.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4130AIM5-4.1TR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-1.8/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132AMF-1.8CT-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-1.8/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132AMF-1.8DKR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-1.8/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132AMF-1.8TR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-3.0/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132AMF-3.0CT-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-3.0/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132AMF-3.0DKR-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4132AMF-3.0/NOPB
Order 'ic ref volt prec ldo sot23-5 - LM4132AMF-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4132AMF-3.0TR-ND.
Send this link via E-Mail
Help With This Screen