IC PRECISION VOLT REF SO8 - LM369DM - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | LM369DM-ND |
1 25 100 250 500 1000 5000 |
6.58000 4.70000 2.82000 2.50040 2.39700 2.35000 2.30300 |
Extended Price
6.58 117.50 282.00 625.10 1198.50 2350.00 11515.00 |
| Manufacturer Part Number | LM369DM | |||
| Description | IC PRECISION VOLT REF SO8 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LM369DM |
| Vendor | National Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SO |
| Type | Series |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 10V |
| Accuracy (±) | 0.500 % [Nom] |
| Input Voltage | 13.000 V [Min] |
| Input Voltage | 35.000 V [Max] |
| Output Current | 10.00 mA [Max] |
| Quiescent Current | 2.00 mA [Max] |
| Temperature Coefficient | 5.000 ppm/°C [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM369DM LM369DM |
IC PRECISION VOLT REF SO8 - LM369DM (LM369DM-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC PRECISION VOLT REF SO8 - LM369DM
Order 'ic precision volt ref so8 - LM369DM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM369DM-ND.
IC PREC VOLT REF TO-5 - LM368H-5.0
Order 'ic prec volt ref to-5 - LM368H-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM368H-5.0-ND.
IC SHUNT VOLT REF HI PREC SOT23- - LM4030AMF-2.5/NOPB
Order 'ic shunt volt ref hi prec sot23- - LM4030AMF-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4030AMF-2.5-ND.
IC SHUNT VOLT REF HI PREC SOT23- - LM4030AMF-4.096/NOPB
Order 'ic shunt volt ref hi prec sot23- - LM4030AMF-4.096/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4030AMF-4.096-ND.
IC SHUNT VOLT REF HI PREC SOT23- - LM4030AMFX-2.5/NOPB
Order 'ic shunt volt ref hi prec sot23- - LM4030AMFX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4030AMFX-2.5-ND.
IC SHUNT VOLT REF HI PREC SOT23- - LM4030AMFX4.096/NOPB
Order 'ic shunt volt ref hi prec sot23- - LM4030AMFX4.096/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4030AMFX4.096-ND.
IC SHUNT VOLT REF HI PREC SOT23- - LM4030BMF-2.5/NOPB
Order 'ic shunt volt ref hi prec sot23- - LM4030BMF-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4030BMF-2.5-ND.
IC SHUNT VOLT REF HI PREC SOT23- - LM4030BMF-4.096/NOPB
Order 'ic shunt volt ref hi prec sot23- - LM4030BMF-4.096/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4030BMF-4.096-ND.
IC SHUNT VOLT REF HI PREC SOT23- - LM4030BMFX-2.5/NOPB
Order 'ic shunt volt ref hi prec sot23- - LM4030BMFX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4030BMFX-2.5-ND.
IC SHUNT VOLT REF HI PREC SOT23- - LM4030BMFX4.096/NOPB
Order 'ic shunt volt ref hi prec sot23- - LM4030BMFX4.096/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4030BMFX4.096-ND.
IC SHUNT VOLT REF HI PREC SOT23- - LM4030CMF-2.5/NOPB
Order 'ic shunt volt ref hi prec sot23- - LM4030CMF-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4030CMF-2.5-ND.
IC SHUNT VOLT REF HI PREC SOT23- - LM4030CMF-4.096/NOPB
Order 'ic shunt volt ref hi prec sot23- - LM4030CMF-4.096/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4030CMF-4.096-ND.
IC SHUNT VOLT REF HI PREC SOT23- - LM4030CMFX-2.5/NOPB
Order 'ic shunt volt ref hi prec sot23- - LM4030CMFX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4030CMFX-2.5-ND.
IC SHUNT VOLT REF HI PREC SOT23- - LM4030CMFX4.096/NOPB
Order 'ic shunt volt ref hi prec sot23- - LM4030CMFX4.096/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4030CMFX4.096-ND.
IC SHUNT VOLT REF HI PREC SOT-23 - LM4040BIM3X-2.0/NOPB
Order 'ic shunt volt ref hi prec sot-23 - LM4040BIM3X-2.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4040BIM3X-2.0-ND.
Send this link via E-Mail
Help With This Screen