IC OP AMP & VOLT REF 14-SOIC - LM10CWMX
| Digi-Key Part Number | LM10CWMX-ND |
1000 |
1.41120 |
Extended Price
1411.20 |
| Manufacturer Part Number | LM10CWMX | |||
| Description | IC OP AMP & VOLT REF 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM10CWMX |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 14-SOIC (7.5mm Width) |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 570µA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | - |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM10CWMX LM10CWMX |
LM10CWMX Specification Sheet
IC OP AMP & VOLT REF 14-SOIC - LM10CWMX (LM10CWMX-ND)
Related parts :IC OP AMP & VOLT REF 14-SOIC - LM10CWMX
Order 'ic op amp & volt ref 14-soic - LM10CWMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM10CWMX-ND.
IC OP AMP & VOLT REF 14-SOIC - LM10CWM/NOPB
Order 'ic op amp & volt ref 14-soic - LM10CWM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM10CWM-ND.
IC OP AMP ADJ REF 14-SOIC - LM611CM/NOPB
Order 'ic op amp adj ref 14-soic - LM611CM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM611CM-ND.
IC OP AMP & ADJ REF 14-SOIC - LM611CMX
Order 'ic op amp & adj ref 14-soic - LM611CMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM611CMX-ND.
IC OP AMP ADJ REF 14-SOIC - LM611IM/NOPB
Order 'ic op amp adj ref 14-soic - LM611IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM611IM-ND.
IC OP AMP & ADJ REF 14-SOIC - LM611IMX
Order 'ic op amp & adj ref 14-soic - LM611IMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM611IMX-ND.
IC OP AMP & VOLT REF TO-5 - LM10CH/NOPB
Order 'ic op amp & volt ref to-5 - LM10CH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM10CH-ND.
IC OP AMP & VOLT REF 8-DIP - LM10CLN/NOPB
Order 'ic op amp & volt ref 8-dip - LM10CLN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM10CLN-ND.
IC OP AMP & VOLT REF 8 DIP - LM10CN/NOPB
Order 'ic op amp & volt ref 8 dip - LM10CN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM10CN-ND.
IC OP AMP QUAD 741 14-SOIC - LM348M/NOPB
Order 'ic op amp quad 741 14-soic - LM348M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM348M-ND.
IC OP AMP QUAD 741 14-SOIC - LM348MX/NOPB
Order 'ic op amp quad 741 14-soic - LM348MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM348MX-ND.
IC OP AMP QUAD RRIO 14-SOIC - LM6154BCMX
Order 'ic op amp quad rrio 14-soic - LM6154BCMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6154BCMX-ND.
IC OP AMP QUAD CMOS 14-SOIC - LMC6034IM/NOPB
Order 'ic op amp quad cmos 14-soic - LMC6034IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6034IM-ND.
IC OP AMP QUAD CMOS 14-SOIC - LMC660AIM/NOPB
Order 'ic op amp quad cmos 14-soic - LMC660AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC660AIM-ND.
IC OP AMP QUAD CMOS 14-SOIC - LMC660AIMX
Order 'ic op amp quad cmos 14-soic - LMC660AIMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC660AIMXTR-ND.
Send this link via E-Mail
Help With This Screen