IC VOLT REF PROG SOT23-5 - DS4303R+T&R - Integrated Circuits (ICs)
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series, Adjustable Tape & Reel (TR) - 0.3 ~ 3.3 V DS4303R+T&R
| Digi-Key Part Number | DS4303R+T&R-ND |
3000 |
.42000 |
Extended Price
1260.00 |
| Manufacturer Part Number | DS4303R+T&R | |||
| Description | IC VOLT REF PROG SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS4303R+T&R |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series, Adjustable |
| Voltage - Output | 0.3 ~ 3.3 V |
| Tolerance | - |
| Temperature Coefficient | 28ppm/°C |
| Voltage - Input | 2.4 ~ 3.6 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 1.6mA |
| Current - Output | 1.0µA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS4303R+T&R DS4303R+T&R |
DS4303R+T&R Specification Sheet
IC VOLT REF PROG SOT23-5 - DS4303R+T&R (DS4303R+T&R-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series, Adjustable Tape & Reel (TR) - 0.3 ~ 3.3 V DS4303R+T&RIC VOLT REF PROG SOT23-5 - DS4303R+T&R
Order 'ic volt ref prog sot23-5 - DS4303R+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS4303R+T&R-ND.
IC VOLT REF PROG SOT23-5 - DS4303R-U+
Order 'ic volt ref prog sot23-5 - DS4303R-U+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS4303R-U+-ND.
IC VOLT REF PROG SOT23-5 - DS4305R+T&R
Order 'ic volt ref prog sot23-5 - DS4305R+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS4305R+T&R-ND.
IC TEMP SWITCH PROG SOT23-5 - MAX6509CAUK+T
Order 'ic temp switch prog sot23-5 - MAX6509CAUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6509CAUK+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK16+T
Order 'ic volt detector lp sot23-5 - MAX6461UK16+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK16+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK17+T
Order 'ic volt detector lp sot23-5 - MAX6461UK17+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK17+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK18+T
Order 'ic volt detector lp sot23-5 - MAX6461UK18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK18+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK19+T
Order 'ic volt detector lp sot23-5 - MAX6461UK19+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK19+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK20+T
Order 'ic volt detector lp sot23-5 - MAX6461UK20+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK20+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK21+T
Order 'ic volt detector lp sot23-5 - MAX6461UK21+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK21+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK22+T
Order 'ic volt detector lp sot23-5 - MAX6461UK22+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK22+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK23+T
Order 'ic volt detector lp sot23-5 - MAX6461UK23+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK23+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK24+T
Order 'ic volt detector lp sot23-5 - MAX6461UK24+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK24+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK25+T
Order 'ic volt detector lp sot23-5 - MAX6461UK25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK25+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK26+T
Order 'ic volt detector lp sot23-5 - MAX6461UK26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK26+T-ND.
Options for Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series, Adjustable Tape & Reel (TR) - 0.3 ~ 3.3 V DS4303R+T&R
Send this link via E-Mail
Help With This Screen
