IC VREF LDO XFET 4.096V 8-SOIC - ADR444BRZ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADR444BRZ-ND |
1 25 100 250 500 1000 |
8.04000 6.43200 5.42700 5.22600 5.10540 5.02500 |
Extended Price
8.04 160.80 542.70 1306.50 2552.70 5025.00 |
| Manufacturer Part Number | ADR444BRZ | |||
| Description | IC VREF LDO XFET 4.096V 8-SOIC | |||
| Quantity Available | 1236 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADR444BRZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Type | Series |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 4.096V |
| Accuracy (±) | 0.040 % [Nom] |
| Input Voltage | 4.596 V [Min] |
| Input Voltage | 18.000 V [Max] |
| Output Current | 10.00 mA [Max] |
| Quiescent Current | 3.75 mA [Max] |
| Temperature Coefficient | 3.000 ppm/°C [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADR444BRZ ADR444BRZ |
ADR444BRZ Specification Sheet
IC VREF LDO XFET 4.096V 8-SOIC - ADR444BRZ (ADR444BRZ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC VREF LDO XFET 4.096V 8-SOIC - ADR444BRZ
Order 'ic vref ldo xfet 4.096v 8-soic - ADR444BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR444BRZ-ND.
IC VREF LDO XFET 4.096V 8-SOIC - ADR444BRZ-REEL7
Order 'ic vref ldo xfet 4.096v 8-soic - ADR444BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR444BRZ-REEL7-ND.
IC VREF LDO XFET 2.048V 8-SOIC - ADR440ARZ
Order 'ic vref ldo xfet 2.048v 8-soic - ADR440ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR440ARZ-ND.
IC VREF LDO XFET 2.048V 8-SOIC - ADR440ARZ-REEL7
Order 'ic vref ldo xfet 2.048v 8-soic - ADR440ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR440ARZ-REEL7-ND.
IC VREF LDO XFET 2.048V 8-SOIC - ADR440BRZ
Order 'ic vref ldo xfet 2.048v 8-soic - ADR440BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR440BRZ-ND.
IC VREF LDO XFET 2.048V 8-SOIC - ADR440BRZ-REEL7
Order 'ic vref ldo xfet 2.048v 8-soic - ADR440BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR440BRZ-REEL7-ND.
IC VREF LDO XFET 2.5V 8-SOIC - ADR441ARZ
Order 'ic vref ldo xfet 2.5v 8-soic - ADR441ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR441ARZ-ND.
IC VREF LDO XFET 2.5V 8-SOIC - ADR441ARZ-REEL7
Order 'ic vref ldo xfet 2.5v 8-soic - ADR441ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR441ARZ-REEL7-ND.
IC VREF LDO XFET 2.5V 8-SOIC - ADR441BRZ
Order 'ic vref ldo xfet 2.5v 8-soic - ADR441BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR441BRZ-ND.
IC VREF LDO XFET 2.5V 8-SOIC - ADR441BRZ-REEL7
Order 'ic vref ldo xfet 2.5v 8-soic - ADR441BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR441BRZ-REEL7-ND.
IC VREF LDO XFET 3.0V 8-SOIC - ADR443ARZ
Order 'ic vref ldo xfet 3.0v 8-soic - ADR443ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR443ARZ-ND.
IC VREF LDO XFET 3.0V 8-SOIC - ADR443ARZ-REEL7
Order 'ic vref ldo xfet 3.0v 8-soic - ADR443ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR443ARZ-REEL7-ND.
IC VREF LDO XFET 3.0V 8-SOIC - ADR443BRZ
Order 'ic vref ldo xfet 3.0v 8-soic - ADR443BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR443BRZ-ND.
IC VREF LDO XFET 3.0V 8-SOIC - ADR443BRZ-REEL7
Order 'ic vref ldo xfet 3.0v 8-soic - ADR443BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR443BRZ-REEL7-ND.
IC VREF LDO XFET 4.096V 8-SOIC - ADR444ARZ
Order 'ic vref ldo xfet 4.096v 8-soic - ADR444ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR444ARZ-ND.
Send this link via E-Mail
Help With This Screen