IC VREF LDO XFET 2.048V 8-SOIC - ADR440ARZ-REEL7
| Digi-Key Part Number | ADR440ARZ-REEL7-ND |
1000 |
3.25125 |
Extended Price
3251.25 |
| Manufacturer Part Number | ADR440ARZ-REEL7 | |||
| Description | IC VREF LDO XFET 2.048V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADR440ARZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Type | Series |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 2.048V |
| Accuracy (±) | 0.150 % [Nom] |
| Input Voltage | 2.548 V [Min] |
| Input Voltage | 18.000 V [Max] |
| Output Current | 10.00 mA [Max] |
| Quiescent Current | 3.75 mA [Max] |
| Temperature Coefficient | 10.000 ppm/°C [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADR440ARZ REEL7 ADR440ARZREEL7 |
ADR440ARZ-REEL7 Specification Sheet
IC VREF LDO XFET 2.048V 8-SOIC - ADR440ARZ-REEL7 (ADR440ARZ-REEL7-ND)
Related parts :IC VREF PREC 10V 10MA OUT 8-SOIC - ADR01AR-REEL7
Order 'ic vref prec 10v 10ma out 8-soic - ADR01AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01AR-REEL7-ND.
IC VREF PREC 10V 10MA OUT 8-SOIC - ADR01BR-REEL7
Order 'ic vref prec 10v 10ma out 8-soic - ADR01BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BR-REEL7-ND.
IC VREF PREC 5V 10MA OUT 8-SOIC - ADR02AR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR02AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AR-REEL7-ND.
IC VREF PREC 5V 10MA OUT 8-SOIC - ADR02BR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR02BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BR-REEL7-ND.
IC VREF PREC 3V 10MA OUT 8-SOIC - ADR06AR-REEL7
Order 'ic vref prec 3v 10ma out 8-soic - ADR06AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06AR-REEL7-ND.
IC VREF PREC 3V 10MA OUT 8-SOIC - ADR06BR-REEL7
Order 'ic vref prec 3v 10ma out 8-soic - ADR06BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06BR-REEL7-ND.
IC VREF PREC 2.5V 5MA OUT 8-SOIC - ADR291ER-REEL7
Order 'ic vref prec 2.5v 5ma out 8-soic - ADR291ER-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR291ER-REEL7-ND.
IC VREF PREC 2.5V 5MA OUT 8-SOIC - ADR291FR-REEL7
Order 'ic vref prec 2.5v 5ma out 8-soic - ADR291FR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR291FR-REEL7-ND.
IC VREF PREC 2.5V 5MA OUT 8-SOIC - ADR291GR-REEL7
Order 'ic vref prec 2.5v 5ma out 8-soic - ADR291GR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR291GR-REEL7-ND.
IC VREF PREC 5V 5MA OUT 8-SOIC - ADR293GR-REEL7
Order 'ic vref prec 5v 5ma out 8-soic - ADR293GR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR293GR-REEL7-ND.
IC VREF PREC 3V 10MA OUT 8-SOIC - ADR423AR-REEL7
Order 'ic vref prec 3v 10ma out 8-soic - ADR423AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423AR-REEL7-ND.
IC VREF PREC 3V 10MA OUT 8-SOIC - ADR423BR-REEL7
Order 'ic vref prec 3v 10ma out 8-soic - ADR423BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423BR-REEL7-ND.
IC VREF PREC 5V 10MA OUT 8-SOIC - ADR425AR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR425AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425AR-REEL7-ND.
IC VREF PREC 5V 10MA OUT 8-SOIC - ADR425BR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR425BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425BR-REEL7-ND.
IC VREF PREC 5V 10MA OUT 8-SOIC - ADR425CR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR425CR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425CR-REEL7-ND.
Send this link via E-Mail
Help With This Screen