IC VOLT REF XFET 4.5V 8SOIC - ADR439BRZ-REEL7 - Integrated Circuits (ICs)
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V ADR439BRZ-REEL7
| Digi-Key Part Number | ADR439BRZ-REEL7-ND |
1000 |
5.51250 |
Extended Price
5512.50 |
| Manufacturer Part Number | ADR439BRZ-REEL7 | |||
| Description | IC VOLT REF XFET 4.5V 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADR439BRZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 4.5V |
| Tolerance | ±0.04% |
| Temperature Coefficient | 3ppm/°C |
| Voltage - Input | 6.5 ~ 18 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 800µA |
| Current - Output | 30mA |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADR439BRZ REEL7 ADR439BRZREEL7 |
ADR439BRZ-REEL7 Specification Sheet
IC VOLT REF XFET 4.5V 8SOIC - ADR439BRZ-REEL7 (ADR439BRZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V ADR439BRZ-REEL7IC VOLT REF XFET 4.5V 8SOIC - ADR439BRZ-REEL7
Order 'ic volt ref xfet 4.5v 8soic - ADR439BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439BRZ-REEL7-ND.
IC VOLT REF XFET 4.5V 8SOIC - ADR439ARZ-REEL7
Order 'ic volt ref xfet 4.5v 8soic - ADR439ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439ARZ-REEL7-ND.
IC VOLT REF XFET 4.5V 8SOIC - ADR439BR-REEL7
Order 'ic volt ref xfet 4.5v 8soic - ADR439BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439BR-REEL7-ND.
IC VOLT REF XFET 4.5V 8SOIC - ADR439BRZ
Order 'ic volt ref xfet 4.5v 8soic - ADR439BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439BRZ-ND.
IC VOLT REF XFET 4.5V 8MSOP - ADR439ARMZ-REEL7
Order 'ic volt ref xfet 4.5v 8msop - ADR439ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439ARMZ-REEL7-ND.
IC VOLT REF MICROPWR 4.5V 8SOIC - REF194GSZ-REEL7
Order 'ic volt ref micropwr 4.5v 8soic - REF194GSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF194GSZ-REEL7-ND.
IC VOLT REF XFET 4.5V 8SOIC - ADR439ARZ
Order 'ic volt ref xfet 4.5v 8soic - ADR439ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439ARZ-ND.
IC VOLT REF XFET 4.5V 8SOIC - ADR439BR
Order 'ic volt ref xfet 4.5v 8soic - ADR439BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439BR-ND.
IC VOLT REF XFET 2.048V 8SOIC - ADR430AR-REEL7
Order 'ic volt ref xfet 2.048v 8soic - ADR430AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR430AR-REEL7-ND.
IC VOLT REF XFET 2.048V 8SOIC - ADR430ARZ-REEL7
Order 'ic volt ref xfet 2.048v 8soic - ADR430ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR430ARZ-REEL7-ND.
IC VOLT REF XFET 2.048V 8SOIC - ADR430BR-REEL7
Order 'ic volt ref xfet 2.048v 8soic - ADR430BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR430BR-REEL7-ND.
IC VOLT REF XFET 2.048V 8SOIC - ADR430BRZ-REEL7
Order 'ic volt ref xfet 2.048v 8soic - ADR430BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR430BRZ-REEL7-ND.
IC VOLT REF XFET 2.5V 8SOIC - ADR431AR-REEL7
Order 'ic volt ref xfet 2.5v 8soic - ADR431AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431AR-REEL7-ND.
IC VOLT REF XFET 2.5V 8SOIC - ADR431ARZ-REEL7
Order 'ic volt ref xfet 2.5v 8soic - ADR431ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431ARZ-REEL7-ND.
IC VOLT REF XFET 2.5V 8SOIC - ADR431BR-REEL7
Order 'ic volt ref xfet 2.5v 8soic - ADR431BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431BR-REEL7-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V ADR439BRZ-REEL7
Send this link via E-Mail
Help With This Screen
