IC VOLT REF XFET 4.5V 8SOIC - ADR439BR-REEL7 - Integrated Circuits (ICs)
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V ADR439BR-REEL7
| Digi-Key Part Number | ADR439BR-REEL7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADR439BR-REEL7 | |||
| Description | IC VOLT REF XFET 4.5V 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V ADR439BR-REEL7
| Technical/Catalog Information | ADR439BR-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 4.5V |
| Tolerance | ±0.04% |
| Temperature Coefficient | 3ppm/°C |
| Voltage - Input | 6.5 ~ 18 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 800µA |
| Current - Output | 30mA |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADR439BR REEL7 ADR439BRREEL7 |
ADR439BR-REEL7 Specification Sheet
IC VOLT REF XFET 4.5V 8SOIC - ADR439BR-REEL7 (ADR439BR-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V ADR439BR-REEL7IC VOLT REF XFET 4.5V 8SOIC - ADR439BR-REEL7
Order 'ic volt ref xfet 4.5v 8soic - ADR439BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439BR-REEL7-ND.
IC VOLT REF XFET 4.5V 8SOIC - ADR439ARZ-REEL7
Order 'ic volt ref xfet 4.5v 8soic - ADR439ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439ARZ-REEL7-ND.
IC VOLT REF XFET 4.5V 8SOIC - ADR439BR
Order 'ic volt ref xfet 4.5v 8soic - ADR439BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439BR-ND.
IC VOLT REF XFET 4.5V 8SOIC - ADR439BRZ-REEL7
Order 'ic volt ref xfet 4.5v 8soic - ADR439BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439BRZ-REEL7-ND.
IC VOLT REF XFET 4.5V 8MSOP - ADR439ARMZ-REEL7
Order 'ic volt ref xfet 4.5v 8msop - ADR439ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439ARMZ-REEL7-ND.
IC VOLT REF MICROPWR 4.5V 8SOIC - REF194GSZ-REEL7
Order 'ic volt ref micropwr 4.5v 8soic - REF194GSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF194GSZ-REEL7-ND.
IC VOLT REF XFET 4.5V 8SOIC - ADR439ARZ
Order 'ic volt ref xfet 4.5v 8soic - ADR439ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439ARZ-ND.
IC VOLT REF XFET 4.5V 8SOIC - ADR439BRZ
Order 'ic volt ref xfet 4.5v 8soic - ADR439BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439BRZ-ND.
IC VOLT REF XFET 2.048V 8SOIC - ADR430AR-REEL7
Order 'ic volt ref xfet 2.048v 8soic - ADR430AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR430AR-REEL7-ND.
IC VOLT REF XFET 2.048V 8SOIC - ADR430ARZ-REEL7
Order 'ic volt ref xfet 2.048v 8soic - ADR430ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR430ARZ-REEL7-ND.
IC VOLT REF XFET 2.048V 8SOIC - ADR430BR-REEL7
Order 'ic volt ref xfet 2.048v 8soic - ADR430BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR430BR-REEL7-ND.
IC VOLT REF XFET 2.048V 8SOIC - ADR430BRZ-REEL7
Order 'ic volt ref xfet 2.048v 8soic - ADR430BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR430BRZ-REEL7-ND.
IC VOLT REF XFET 2.5V 8SOIC - ADR431AR-REEL7
Order 'ic volt ref xfet 2.5v 8soic - ADR431AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431AR-REEL7-ND.
IC VOLT REF XFET 2.5V 8SOIC - ADR431ARZ-REEL7
Order 'ic volt ref xfet 2.5v 8soic - ADR431ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431ARZ-REEL7-ND.
IC VOLT REF XFET 2.5V 8SOIC - ADR431BR-REEL7
Order 'ic volt ref xfet 2.5v 8soic - ADR431BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431BR-REEL7-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V ADR439BR-REEL7
Send this link via E-Mail
Help With This Screen
