Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 4.5V ADR439BR
IC VOLT REF XFET 4.5V 8SOIC - ADR439BR - Integrated Circuits (ICs)
| Digi-Key Part Number | ADR439BR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADR439BR | |||
| Description | IC VOLT REF XFET 4.5V 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 4.5V ADR439BR
| Technical/Catalog Information | ADR439BR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 4.5V |
| Tolerance | ±0.04% |
| Temperature Coefficient | 3ppm/°C |
| Voltage - Input | 6.5 ~ 18 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 800µA |
| Current - Output | 30mA |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADR439BR ADR439BR |
ADR439BR Specification Sheet
IC VOLT REF XFET 4.5V 8SOIC - ADR439BR (ADR439BR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 4.5V ADR439BRAnalog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 4.5V ADR439BR
Order 'ic volt ref xfet 4.5v 8soic - ADR439BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439BR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V ADR439BR-REEL7
Order 'ic volt ref xfet 4.5v 8soic - ADR439BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439BR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 4.5V ADR439ARZ
Order 'ic volt ref xfet 4.5v 8soic - ADR439ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439ARZ-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V ADR439ARZ-REEL7
Order 'ic volt ref xfet 4.5v 8soic - ADR439ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439ARZ-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 4.5V ADR439BRZ
Order 'ic volt ref xfet 4.5v 8soic - ADR439BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439BRZ-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V ADR439BRZ-REEL7
Order 'ic volt ref xfet 4.5v 8soic - ADR439BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439BRZ-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 4.5V ADR439ARMZ
Order 'ic volt ref xfet 4.5v 8msop - ADR439ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439ARMZ-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V ADR439ARMZ-REEL7
Order 'ic volt ref xfet 4.5v 8msop - ADR439ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439ARMZ-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 4.5V REF194GSZ
Order 'ic volt ref micropwr 4.5v 8soic - REF194GSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF194GSZ-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V REF194GSZ-REEL7
Order 'ic volt ref micropwr 4.5v 8soic - REF194GSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF194GSZ-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V REF194GSZ-REEL
Order 'ic volt ref micropwr 4.5v 8soic - REF194GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF194GSZ-REEL-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 4.5V REF194ES
Order 'ic volt ref mcpwr 4.5v 8-soic - REF194ES' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF194ES-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 4.5V REF194GS
Order 'ic volt ref mcpwr 4.5v 8-soic - REF194GS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF194GS-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V REF194GS-REEL7
Order 'ic volt ref mcpwr 4.5v 8-soic - REF194GS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF194GS-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V REF194GS-REEL
Order 'ic volt ref mcpwr 4.5v 8-soic - REF194GS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF194GS-REEL-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 4.5V ADR439BR
Send this link via E-Mail
Help With This Screen
