Keywords:





IC VOLT REF XFET 4.5V 8MSOP - ADR439ARMZ-REEL7 - Integrated Circuits (ICs)

Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V ADR439ARMZ-REEL7

Digi-Key Part Number ADR439ARMZ-REEL7-ND
Price Break
1000
Unit Price
3.70000
Extended Price
3700.00
Manufacturer Part NumberADR439ARMZ-REEL7
DescriptionIC VOLT REF XFET 4.5V 8MSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V ADR439ARMZ-REEL7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V ADR439ARMZ-REEL7
Technical/Catalog InformationADR439ARMZ-REEL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Reference TypeSeries
Voltage - Output4.5V
Tolerance±0.12%
Temperature Coefficient10ppm/°C
Voltage - Input6.5 ~ 18 V
Number of Channels1
Current - Cathode-
Current - Quiescent800µA
Current - Output30mA
Operating Temperature-40°C ~ 125°C
Package / Case8-MSOP, Micro8™, 8-uMAX, 8-uSOP,
PackagingTape & Reel (TR)
Drawing Number505; RM-8; RM; 8
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADR439ARMZ REEL7
ADR439ARMZREEL7

ADR439ARMZ-REEL7 Specification Sheet

Image of IC VOLT REF XFET 4.5V 8MSOP - ADR439ARMZ-REEL7

IC VOLT REF XFET 4.5V 8MSOP - ADR439ARMZ-REEL7 (ADR439ARMZ-REEL7-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V ADR439ARMZ-REEL7
IC VOLT REF XFET 4.5V 8MSOP - ADR439ARMZ-REEL7
 Order 'ic volt ref xfet 4.5v 8msop - ADR439ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439ARMZ-REEL7-ND.
IC VOLT REF XFET 4.5V 8MSOP - ADR439ARMZ
 Order 'ic volt ref xfet 4.5v 8msop - ADR439ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439ARMZ-ND.
IC VOLT REF XFET 4.5V 8SOIC - ADR439ARZ-REEL7
 Order 'ic volt ref xfet 4.5v 8soic - ADR439ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439ARZ-REEL7-ND.
IC VOLT REF XFET 4.5V 8SOIC - ADR439BR-REEL7
 Order 'ic volt ref xfet 4.5v 8soic - ADR439BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439BR-REEL7-ND.
IC VOLT REF XFET 4.5V 8SOIC - ADR439BRZ-REEL7
 Order 'ic volt ref xfet 4.5v 8soic - ADR439BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439BRZ-REEL7-ND.
IC VOLT REF XFET 2.048V 8MSOP - ADR430ARMZ-REEL7
 Order 'ic volt ref xfet 2.048v 8msop - ADR430ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR430ARMZ-REEL7-ND.
IC VOLT REF XFET 2.5V 8MSOP - ADR431ARMZ-REEL7
 Order 'ic volt ref xfet 2.5v 8msop - ADR431ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431ARMZ-REEL7-ND.
IC VOLT REF XFET 3.0V 8MSOP - ADR433ARMZ-REEL7
 Order 'ic volt ref xfet 3.0v 8msop - ADR433ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR433ARMZ-REEL7-ND.
IC VOLT REF XFET 4.096V 8MSOP - ADR434ARMZ-REEL7
 Order 'ic volt ref xfet 4.096v 8msop - ADR434ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR434ARMZ-REEL7-ND.
IC VOLT REF XFET 5.0V 8MSOP - ADR435ARMZ-REEL7
 Order 'ic volt ref xfet 5.0v 8msop - ADR435ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR435ARMZ-REEL7-ND.
IC VOLT REF MICROPWR 4.5V 8SOIC - REF194GSZ-REEL7
 Order 'ic volt ref micropwr 4.5v 8soic - REF194GSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF194GSZ-REEL7-ND.
IC VOLT REF XFET 4.5V 8SOIC - ADR439ARZ
 Order 'ic volt ref xfet 4.5v 8soic - ADR439ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439ARZ-ND.
IC VOLT REF XFET 4.5V 8SOIC - ADR439BR
 Order 'ic volt ref xfet 4.5v 8soic - ADR439BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439BR-ND.
IC VOLT REF XFET 4.5V 8SOIC - ADR439BRZ
 Order 'ic volt ref xfet 4.5v 8soic - ADR439BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439BRZ-ND.
IC VOLT REF XFET 2.048V 8SOIC - ADR430AR-REEL7
 Order 'ic volt ref xfet 2.048v 8soic - ADR430AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR430AR-REEL7-ND.

Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 4.5V ADR439ARMZ-REEL7
Send this link via E-Mail
Help With This Screen

IC VOLT REF XFET 4.5V 8MSOP - ADR439ARMZ-REEL7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC VOLT REF XFET 4.5V 8MSOP - ADR439ARMZ Next: IC VOLT REF XFET 4.5V 8SOIC - ADR439ARZ
IC VOLT REF XFET 4.5V 8MSOP - ADR439ARMZ-REEL7