IC VREF PREC 4.5V 30MA 8-MSOP - ADR439ARM
| Digi-Key Part Number | ADR439ARM-ND |
1 25 100 250 500 |
7.47000 5.97600 4.64800 4.41560 4.31600 |
Extended Price
7.47 149.40 464.80 1103.90 2158.00 |
| Manufacturer Part Number | ADR439ARM | |||
| Description | IC VREF PREC 4.5V 30MA 8-MSOP | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADR439ARM |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-MSOP |
| Type | Series |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 4.5V |
| Accuracy (±) | 0.120 % [Nom] |
| Input Voltage | 6.500 V [Min] |
| Input Voltage | 18.000 V [Max] |
| Output Current | 30.00 mA [Max] |
| Quiescent Current | 800.00 µA [Max] |
| Temperature Coefficient | 10.000 ppm/°C [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Bulk |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADR439ARM ADR439ARM |
ADR439ARM Specification Sheet
IC VREF PREC 4.5V 30MA 8-MSOP - ADR439ARM (ADR439ARM-ND)
Related parts :IC VREF PREC 5MA 5V OUT 8-SOIC - ADR293ERZ
Order 'ic vref prec 5ma 5v out 8-soic - ADR293ERZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR293ERZ-ND.
IC VREF PREC 5MA 5V OUT 8-SOIC - ADR293GRZ
Order 'ic vref prec 5ma 5v out 8-soic - ADR293GRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR293GRZ-ND.
IC VREF PREC 3V 10MA OUT 8-MSOP - ADR423ARM
Order 'ic vref prec 3v 10ma out 8-msop - ADR423ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423ARM-ND.
IC VREF PREC 3V 10MA OUT 8-MSOP - ADR423ARM-REEL7
Order 'ic vref prec 3v 10ma out 8-msop - ADR423ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423ARM-REEL7-ND.
IC VREF XFET 7-18V 30MA 8-MSOP - ADR435ARMZ
Order 'ic vref xfet 7-18v 30ma 8-msop - ADR435ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR435ARMZ-ND.
IC VREF PREC 5V 30MA 8-MSOP - ADR435ARM
Order 'ic vref prec 5v 30ma 8-msop - ADR435ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR435ARM-ND.
IC VREF PREC 4.5V 30MA 8-MSOP - ADR439ARM
Order 'ic vref prec 4.5v 30ma 8-msop - ADR439ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR439ARM-ND.
IC DIVIDER /4 5V/3.3V 8-MSOP - SY10EP33VKI
Order 'ic divider /4 5v/3.3v 8-msop - SY10EP33VKI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP33VKI-ND.
IC DIVIDER /4 5V/3.3V 8-MSOP - SY10EP33VKITR
Order 'ic divider /4 5v/3.3v 8-msop - SY10EP33VKITR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP33VKITR-ND.
IC OPAMP PREC DUAL R-R 8-MSOP - AD8616ARM-R2
Order 'ic opamp prec dual r-r 8-msop - AD8616ARM-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8616ARM-R2CT-ND.
IC OPAMP PREC DUAL R-R 8-MSOP - AD8616ARM-R2
Order 'ic opamp prec dual r-r 8-msop - AD8616ARM-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8616ARM-R2DKR-ND.
IC OPAMP PREC DUAL R-R 8-MSOP - AD8616ARM-R2
Order 'ic opamp prec dual r-r 8-msop - AD8616ARM-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8616ARM-R2TR-ND.
IC OPAMP PREC DUAL R-R 8-MSOP TR - AD8616ARM-REEL
Order 'ic opamp prec dual r-r 8-msop tr - AD8616ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8616ARM-REEL-ND.
IC OPAMP PREC DUAL R-R 8-MSOP - AD8616ARMZ-R2
Order 'ic opamp prec dual r-r 8-msop - AD8616ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8616ARMZ-R2CT-ND.
IC OPAMP PREC DUAL R-R 8-MSOP - AD8616ARMZ-R2
Order 'ic opamp prec dual r-r 8-msop - AD8616ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8616ARMZ-R2TR-ND.
Send this link via E-Mail
Help With This Screen