IC REF VOLT XFET 2.0V LN 8-MSOP - ADR430ARM - Integrated Circuits (ICs)
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.048V ADR430ARM
| Digi-Key Part Number | ADR430ARM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADR430ARM | |||
| Description | IC REF VOLT XFET 2.0V LN 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.048V ADR430ARM
| Technical/Catalog Information | ADR430ARM |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.048V |
| Tolerance | ±0.15% |
| Temperature Coefficient | 10ppm/°C |
| Voltage - Input | 4.1 ~ 18 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 800µA |
| Current - Output | 30mA |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADR430ARM ADR430ARM |
ADR430ARM Specification Sheet
IC REF VOLT XFET 2.0V LN 8-MSOP - ADR430ARM (ADR430ARM-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.048V ADR430ARMIC REF VOLT XFET 2.0V LN 8-MSOP - ADR430ARM
Order 'ic ref volt xfet 2.0v ln 8-msop - ADR430ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR430ARM-ND.
IC REF VOLT XFET 2.0V LN 8-MSOP - ADR430ARM-REEL7
Order 'ic ref volt xfet 2.0v ln 8-msop - ADR430ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR430ARM-REEL7-ND.
IC REF VOLT XFET 2.0V LN 8-MSOP - ADR430ARMZ
Order 'ic ref volt xfet 2.0v ln 8-msop - ADR430ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR430ARMZ-ND.
IC REF VOLT XFET 2.5V LN 8-MSOP - ADR431ARM-REEL7
Order 'ic ref volt xfet 2.5v ln 8-msop - ADR431ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR431ARM-REEL7-ND.
IC REF VOLT XFET 3.0V LN 8-MSOP - ADR433ARM-REEL7
Order 'ic ref volt xfet 3.0v ln 8-msop - ADR433ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR433ARM-REEL7-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC650ACVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650ACVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650ACVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC650AEVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650AEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AEVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC650AGVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650AGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AGVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC650BEVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650BEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650BEVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC650CGVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650CGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650CGVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651ACVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC651ACVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651ACVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AEVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC651AEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651AEVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AGVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC651AGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651AGVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651CGVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC651CGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651CGVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC652ACVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC652ACVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652ACVUA-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 2.048V ADR430ARM
Send this link via E-Mail
Help With This Screen
