IC VREF PREC 10MA 5V OUT 8SOIC - ADR425BRZ-REEL7
| Digi-Key Part Number | ADR425BRZ-REEL7-ND |
1000 |
5.62500 |
Extended Price
5625.00 |
| Manufacturer Part Number | ADR425BRZ-REEL7 | |||
| Description | IC VREF PREC 10MA 5V OUT 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADR425BRZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 5V |
| Tolerance | ±0.04% |
| Temperature Coefficient | 3ppm/°C |
| Voltage - Input | 7 ~ 18 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 500µA |
| Current - Output | 10mA |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADR425BRZ REEL7 ADR425BRZREEL7 |
ADR425BRZ-REEL7 Specification Sheet
IC VREF PREC 10MA 5V OUT 8SOIC - ADR425BRZ-REEL7 (ADR425BRZ-REEL7-ND)
Related parts :IC VREF PREC 10MA 5V OUT 8SOIC - ADR425BRZ-REEL7
Order 'ic vref prec 10ma 5v out 8soic - ADR425BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425BRZ-REEL7-ND.
IC VREF PREC 10MA 5V OUT 8SOIC - ADR02ARZ-REEL7
Order 'ic vref prec 10ma 5v out 8soic - ADR02ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02ARZ-REEL7-ND.
IC VREF PREC 10MA 5V OUT 8SOIC - ADR02BRZ-REEL7
Order 'ic vref prec 10ma 5v out 8soic - ADR02BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BRZ-REEL7-ND.
IC VREF PREC 10MA 5V OUT 8SOIC - ADR425ARZ-REEL7
Order 'ic vref prec 10ma 5v out 8soic - ADR425ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425ARZ-REEL7-ND.
IC VREF PREC 10MA 5V OUT 8SOIC - ADR02ARZ-REEL
Order 'ic vref prec 10ma 5v out 8soic - ADR02ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02ARZ-REEL-ND.
IC VREF PREC 10MA 5V TSOT23-5 - ADR02BUJZ-REEL7
Order 'ic vref prec 10ma 5v tsot23-5 - ADR02BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR02BUJZ-REEL7CT-ND.
IC VREF PREC 10MA 5V TSOT23-5 - ADR02BUJZ-REEL7
Order 'ic vref prec 10ma 5v tsot23-5 - ADR02BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR02BUJZ-REEL7DKR-ND.
IC VREF PREC 10MA 5V TSOT23-5 - ADR02BUJZ-REEL7
Order 'ic vref prec 10ma 5v tsot23-5 - ADR02BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BUJZ-REEL7TR-ND.
IC VREF PREC 10MA 5V OUT 8MSOP - ADR425ARMZ-REEL7
Order 'ic vref prec 10ma 5v out 8msop - ADR425ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425ARMZ-REEL7-ND.
IC VREF PREC 10MA 5V OUT 8SOIC - ADR425ARZ
Order 'ic vref prec 10ma 5v out 8soic - ADR425ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425ARZ-ND.
IC VREF PREC 10MA 10V OUT 8SOIC - ADR01ARZ-REEL7
Order 'ic vref prec 10ma 10v out 8soic - ADR01ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01ARZ-REEL7-ND.
IC VREF PREC 10MA 10V OUT 8SOIC - ADR01BRZ-REEL7
Order 'ic vref prec 10ma 10v out 8soic - ADR01BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BRZ-REEL7-ND.
IC VREF PREC 5MA 5V OUT 8SOIC - ADR293GRZ-REEL7
Order 'ic vref prec 5ma 5v out 8soic - ADR293GRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR293GRZ-REEL7-ND.
IC VREF PREC 10MA 3V OUT 8SOIC - ADR423ARZ-REEL7
Order 'ic vref prec 10ma 3v out 8soic - ADR423ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423ARZ-REEL7-ND.
IC VREF PREC 10MA 3V OUT 8SOIC - ADR423BRZ-REEL7
Order 'ic vref prec 10ma 3v out 8soic - ADR423BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423BRZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen
