IC VREF PREC 5V 10MA OUT 8-SOIC - ADR425BRZ - Integrated Circuits (ICs)
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 5V ADR425BRZ
| Digi-Key Part Number | ADR425BRZ-ND |
1 25 100 250 500 1000 |
9.00000 7.20000 6.07500 5.85000 5.71500 5.62500 |
Extended Price
9.00 180.00 607.50 1462.50 2857.50 5625.00 |
| Manufacturer Part Number | ADR425BRZ | |||
| Description | IC VREF PREC 5V 10MA OUT 8-SOIC | |||
| Quantity Available | 79 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADR425BRZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 5V |
| Tolerance | ±0.04% |
| Temperature Coefficient | 3ppm/°C |
| Voltage - Input | 7 ~ 18 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 500µA |
| Current - Output | 10mA |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADR425BRZ ADR425BRZ |
ADR425BRZ Specification Sheet
IC VREF PREC 5V 10MA OUT 8-SOIC - ADR425BRZ (ADR425BRZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 5V ADR425BRZIC VREF PREC 5V 10MA OUT 8-SOIC - ADR425BRZ
Order 'ic vref prec 5v 10ma out 8-soic - ADR425BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425BRZ-ND.
IC VREF PREC 5V 10MA OUT 8-SOIC - ADR02AR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR02AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AR-REEL7-ND.
IC VREF PREC 5V 10MA OUT 8-SOIC - ADR02AR-REEL
Order 'ic vref prec 5v 10ma out 8-soic - ADR02AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AR-REEL-ND.
IC VREF PREC 5V 10MA OUT 8-SOIC - ADR02BR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR02BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BR-REEL7-ND.
IC VREF PREC 5V 10MA OUT 8-SOIC - ADR425AR
Order 'ic vref prec 5v 10ma out 8-soic - ADR425AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425AR-ND.
IC VREF PREC 5V 10MA OUT 8-SOIC - ADR425AR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR425AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425AR-REEL7-ND.
IC VREF PREC 5V 10MA OUT 8-SOIC - ADR425BR
Order 'ic vref prec 5v 10ma out 8-soic - ADR425BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425BR-ND.
IC VREF PREC 5V 10MA OUT 8-SOIC - ADR425BR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR425BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425BR-REEL7-ND.
IC VREF PREC 5V 10MA OUT 8-SOIC - ADR425CR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR425CR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425CR-REEL7-ND.
IC VREF PREC 5V 5MA OUT 8-SOIC - ADR293ER
Order 'ic vref prec 5v 5ma out 8-soic - ADR293ER' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR293ER-ND.
IC VREF PREC 5V 5MA OUT 8-SOIC - ADR293ER-REEL
Order 'ic vref prec 5v 5ma out 8-soic - ADR293ER-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR293ER-REEL-ND.
IC VREF PREC 5V 5MA OUT 8-SOIC - ADR293GR
Order 'ic vref prec 5v 5ma out 8-soic - ADR293GR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR293GR-ND.
IC VREF PREC 5V 5MA OUT 8-SOIC - ADR293GR-REEL7
Order 'ic vref prec 5v 5ma out 8-soic - ADR293GR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR293GR-REEL7-ND.
IC VREF PREC 10V 10MA OUT 8-SOIC - ADR01AR-REEL7
Order 'ic vref prec 10v 10ma out 8-soic - ADR01AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01AR-REEL7-ND.
IC VREF PREC 10V 10MA OUT 8-SOIC - ADR01BR-REEL7
Order 'ic vref prec 10v 10ma out 8-soic - ADR01BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BR-REEL7-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 5V ADR425BRZ
Send this link via E-Mail
Help With This Screen
