Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR425BR-REEL7
IC VREF PREC 5V 10MA OUT 8-SOIC - ADR425BR-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADR425BR-REEL7-ND |
1000 |
5.91250 |
Extended Price
5912.50 |
| Manufacturer Part Number | ADR425BR-REEL7 | |||
| Description | IC VREF PREC 5V 10MA OUT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR425BR-REEL7
| Technical/Catalog Information | ADR425BR-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 5V |
| Tolerance | ±0.04% |
| Temperature Coefficient | 3ppm/°C |
| Voltage - Input | 7 ~ 18 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 500µA |
| Current - Output | 10mA |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADR425BR REEL7 ADR425BRREEL7 |
ADR425BR-REEL7 Specification Sheet
IC VREF PREC 5V 10MA OUT 8-SOIC - ADR425BR-REEL7 (ADR425BR-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR425BR-REEL7Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR425BR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR425BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425BR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 5V ADR425BR
Order 'ic vref prec 5v 10ma out 8-soic - ADR425BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425BR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR02AR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR02AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR02BR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR02BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR425AR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR425AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425AR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR425CR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR425CR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425CR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 5V ADR425AR
Order 'ic vref prec 5v 10ma out 8-soic - ADR425AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425AR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 5V ADR425BRZ
Order 'ic vref prec 5v 10ma out 8-soic - ADR425BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425BRZ-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR02AR-REEL
Order 'ic vref prec 5v 10ma out 8-soic - ADR02AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AR-REEL-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR293GR-REEL7
Order 'ic vref prec 5v 5ma out 8-soic - ADR293GR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR293GR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 10V ADR01AR-REEL7
Order 'ic vref prec 10v 10ma out 8-soic - ADR01AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01AR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 10V ADR01BR-REEL7
Order 'ic vref prec 10v 10ma out 8-soic - ADR01BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 3V ADR06AR-REEL7
Order 'ic vref prec 3v 10ma out 8-soic - ADR06AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06AR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 3V ADR06BR-REEL7
Order 'ic vref prec 3v 10ma out 8-soic - ADR06BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06BR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 3V ADR423AR-REEL7
Order 'ic vref prec 3v 10ma out 8-soic - ADR423AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423AR-REEL7-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR425BR-REEL7
Send this link via E-Mail
Help With This Screen
