Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 3V ADR423AR
IC VREF PREC 3V 10MA OUT 8-SOIC - ADR423AR - Integrated Circuits (ICs)
| Digi-Key Part Number | ADR423AR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADR423AR | |||
| Description | IC VREF PREC 3V 10MA OUT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 3V ADR423AR
| Technical/Catalog Information | ADR423AR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 3V |
| Tolerance | ±0.13% |
| Temperature Coefficient | 10ppm/°C |
| Voltage - Input | 5 ~ 18 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 500µA |
| Current - Output | 10mA |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADR423AR ADR423AR |
IC VREF PREC 3V 10MA OUT 8-SOIC - ADR423AR (ADR423AR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 3V ADR423ARAnalog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 3V ADR423AR
Order 'ic vref prec 3v 10ma out 8-soic - ADR423AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423AR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 3V ADR423AR-REEL7
Order 'ic vref prec 3v 10ma out 8-soic - ADR423AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423AR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 3V ADR06AR-REEL7
Order 'ic vref prec 3v 10ma out 8-soic - ADR06AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06AR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 3V ADR06BR-REEL7
Order 'ic vref prec 3v 10ma out 8-soic - ADR06BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06BR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 3V ADR423BR
Order 'ic vref prec 3v 10ma out 8-soic - ADR423BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423BR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 3V ADR423BR-REEL7
Order 'ic vref prec 3v 10ma out 8-soic - ADR423BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423BR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 3V ADR423ARZ
Order 'ic vref xfet 3v 10ma out 8-soic - ADR423ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423ARZ-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 10V ADR01AR-REEL7
Order 'ic vref prec 10v 10ma out 8-soic - ADR01AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01AR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 10V ADR01BR-REEL7
Order 'ic vref prec 10v 10ma out 8-soic - ADR01BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR02AR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR02AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR02AR-REEL
Order 'ic vref prec 5v 10ma out 8-soic - ADR02AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AR-REEL-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR02BR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR02BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 5V ADR425AR
Order 'ic vref prec 5v 10ma out 8-soic - ADR425AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425AR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR425AR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR425AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425AR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 5V ADR425BR
Order 'ic vref prec 5v 10ma out 8-soic - ADR425BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425BR-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 3V ADR423AR
Send this link via E-Mail
Help With This Screen
