IC VREF PREC 2.5V 10MA 8-MSOP - ADR421ARM
| Digi-Key Part Number | ADR421ARM-ND |
50 |
5.23200 |
Extended Price
261.60 |
| Manufacturer Part Number | ADR421ARM | |||
| Description | IC VREF PREC 2.5V 10MA 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADR421ARM |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-MSOP |
| Type | Series |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 2.5V |
| Accuracy (±) | 0.120 % [Nom] |
| Input Voltage | 5.000 V [Min] |
| Input Voltage | 18.000 V [Max] |
| Output Current | 10.00 mA [Max] |
| Quiescent Current | 500.00 µA [Max] |
| Temperature Coefficient | 10.000 ppm/°C [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Bulk |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADR421ARM ADR421ARM |
ADR421ARM Specification Sheet
IC VREF PREC 2.5V 10MA 8-MSOP - ADR421ARM (ADR421ARM-ND)
Related parts :IC VREF PREC 5MA 5V OUT 8-SOIC - ADR293ERZ
Order 'ic vref prec 5ma 5v out 8-soic - ADR293ERZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR293ERZ-ND.
IC VREF PREC 5MA 5V OUT 8-SOIC - ADR293GRZ
Order 'ic vref prec 5ma 5v out 8-soic - ADR293GRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR293GRZ-ND.
IC VREF PREC 2.5V 10MA 8-MSOP - ADR421ARM
Order 'ic vref prec 2.5v 10ma 8-msop - ADR421ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR421ARM-ND.
IC DIVIDER /2 5V/3.3V 8-MSOP - SY100EP32VKG
Order 'ic divider /2 5v/3.3v 8-msop - SY100EP32VKG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP32VKG-ND.
IC DIVIDER /2 5V/3.3V 8-MSOP - SY100EP32VKGTR
Order 'ic divider /2 5v/3.3v 8-msop - SY100EP32VKGTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP32VKGTR-ND.
IC DIVIDER /2 5V/3.3V 8-MSOP - SY100EP32VKI
Order 'ic divider /2 5v/3.3v 8-msop - SY100EP32VKI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP32VKI-ND.
IC DIVIDER /2 5V/3.3V 8-MSOP - SY100EP32VKITR
Order 'ic divider /2 5v/3.3v 8-msop - SY100EP32VKITR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP32VKITR-ND.
IC DIVIDER /2 5V/3.3V 8-MSOP - SY10EP32VKI
Order 'ic divider /2 5v/3.3v 8-msop - SY10EP32VKI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP32VKI-ND.
IC DIVIDER /2 5V/3.3V 8-MSOP - SY10EP32VKITR
Order 'ic divider /2 5v/3.3v 8-msop - SY10EP32VKITR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP32VKITR-ND.
IC OPAMP PREC DUAL R-R 8-MSOP - AD8616ARM-R2
Order 'ic opamp prec dual r-r 8-msop - AD8616ARM-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8616ARM-R2CT-ND.
IC OPAMP PREC DUAL R-R 8-MSOP - AD8616ARM-R2
Order 'ic opamp prec dual r-r 8-msop - AD8616ARM-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8616ARM-R2DKR-ND.
IC OPAMP PREC DUAL R-R 8-MSOP - AD8616ARM-R2
Order 'ic opamp prec dual r-r 8-msop - AD8616ARM-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8616ARM-R2TR-ND.
IC OPAMP PREC DUAL R-R 8-MSOP TR - AD8616ARM-REEL
Order 'ic opamp prec dual r-r 8-msop tr - AD8616ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8616ARM-REEL-ND.
IC OPAMP PREC DUAL R-R 8-MSOP - AD8616ARMZ-R2
Order 'ic opamp prec dual r-r 8-msop - AD8616ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8616ARMZ-R2CT-ND.
IC OPAMP PREC DUAL R-R 8-MSOP - AD8616ARMZ-R2
Order 'ic opamp prec dual r-r 8-msop - AD8616ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8616ARMZ-R2TR-ND.
Send this link via E-Mail
Help With This Screen