IC VREF W/SHUTDWN 2.5V SOT-23-5 - ADR391ART-REEL7 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADR391ART-REEL7TR-ND |
3000 6000 12000 24000 |
1.15200 1.12500 1.10300 1.08000 |
Extended Price
3456.00 6750.00 13236.00 25920.00 |
| Manufacturer Part Number | ADR391ART-REEL7 | |||
| Description | IC VREF W/SHUTDWN 2.5V SOT-23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ADR391ART-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-5 |
| Type | Series |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 2.5V |
| Accuracy (±) | 0.240 % [Nom] |
| Input Voltage | 2.800 V [Min] |
| Input Voltage | 15.000 V [Max] |
| Output Current | 5.00 mA [Max] |
| Quiescent Current | 120.00 µA [Max] |
| Temperature Coefficient | 25.000 ppm/°C [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADR391ART REEL7 ADR391ARTREEL7 ADR391ART REEL7TR ND ADR391ARTREEL7TRND ADR391ART-REEL7TR |
ADR391ART-REEL7 Specification Sheet
IC VREF W/SHUTDWN 2.5V SOT-23-5 - ADR391ART-REEL7 (ADR391ART-REEL7TR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC VREF W/SHUTDWN 2.5V SOT-23-5 - ADR391ART-REEL7
Order 'ic vref w/shutdwn 2.5v sot-23-5 - ADR391ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR391ART-REEL7CT-ND.
IC VREF W/SHUTDWN 2.5V SOT-23-5 - ADR391ART-REEL7
Order 'ic vref w/shutdwn 2.5v sot-23-5 - ADR391ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR391ART-REEL7TR-ND.
IC AMP V-FEEDBACK R-R SOT-23-5 - AD8061ART-REEL7
Order 'ic amp v-feedback r-r sot-23-5 - AD8061ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8061ART-REEL7CT-ND.
IC AMP V-FEEDBACK R-R SOT-23-5 - AD8061ART-REEL7
Order 'ic amp v-feedback r-r sot-23-5 - AD8061ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8061ART-REEL7TR-ND.
IC OPAMP R-R INP&OUT SOT-23-5 - OP179GRT-REEL7
Order 'ic opamp r-r inp&out sot-23-5 - OP179GRT-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP179GRT-REEL7CT-ND.
IC OPAMP R-R INP&OUT SOT-23-5 - OP179GRT-REEL7
Order 'ic opamp r-r inp&out sot-23-5 - OP179GRT-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP179GRT-REEL7TR-ND.
IC OPAMP R-R IN/OUT SOT-23-5 - OP179GRTZ-REEL7
Order 'ic opamp r-r in/out sot-23-5 - OP179GRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP179GRTZ-REEL7CT-ND.
IC OPAMP R-R IN/OUT SOT-23-5 - OP179GRTZ-REEL7
Order 'ic opamp r-r in/out sot-23-5 - OP179GRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP179GRTZ-REEL7TR-ND.
IC EX-OR GATE 2-IN SOT-23-5 - SN74LVC1G86DBVR
Order 'ic ex-or gate 2-in sot-23-5 - SN74LVC1G86DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9853-1-ND.
IC EX-OR GATE 2-IN SOT-23-5 - SN74LVC1G86DBVR
Order 'ic ex-or gate 2-in sot-23-5 - SN74LVC1G86DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9853-2-ND.
IC EX-OR GATE 2-IN SOT-23-5 - SN74LVC1G86DBVR
Order 'ic ex-or gate 2-in sot-23-5 - SN74LVC1G86DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9853-6-ND.
IC VREF W/SHUTDWN 2.5V SOT-23-5 - ADR391ART-R2
Order 'ic vref w/shutdwn 2.5v sot-23-5 - ADR391ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR391ART-R2-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8001ART-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8001ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ART-REEL7CT-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8001ART-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8001ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ART-REEL7TR-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ARTZ-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ARTZ-REEL7CT-ND.
Send this link via E-Mail
Help With This Screen