Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC VREF 2.048V W/SHUTDWN SOT23-5 - ADR390ART-R2

Digi-Key Part Number ADR390ART-R2-ND
Price Break
250
Unit Price
1.79552
Extended Price
448.88
Manufacturer Part NumberADR390ART-R2
DescriptionIC VREF 2.048V W/SHUTDWN SOT23-5
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationADR390ART-R2
VendorAnalog Devices Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package NameSOT-23-5
TypeSeries
Number of Channels1 [Nom]
Reference Voltage2.048V
Accuracy (±)0.290 % [Nom]
Input Voltage5.000 V [Min]
Input Voltage15.000 V [Max]
Output Current5.00 mA [Max]
Quiescent Current120.00 µA [Max]
Temperature Coefficient25.000 ppm/°C [Max]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
PackagingTape & Reel
RoHS StatusRoHS Non-Compliant
Other Names ADR390ART R2
ADR390ARTR2

ADR390ART-R2 Specification Sheet

Image of IC VREF 2.048V W/SHUTDWN SOT23-5 - ADR390ART-R2

IC VREF 2.048V W/SHUTDWN SOT23-5 - ADR390ART-R2 (ADR390ART-R2-ND)

Related parts :
IC VREF 2.048V W/SHUTDWN SOT23-5 - ADR390ART-R2
 Order 'ic vref 2.048v w/shutdwn sot23-5 - ADR390ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR390ART-R2-ND.
IC VREF 2.048V W/SHUTDWN SOT23-5 - ADR390ART-REEL7
 Order 'ic vref 2.048v w/shutdwn sot23-5 - ADR390ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR390ART-REEL7-ND.
IC VREF 2.048V W/SHUTDWN SOT23-5 - ADR390ART-REEL
 Order 'ic vref 2.048v w/shutdwn sot23-5 - ADR390ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR390ART-REEL-ND.
IC AMP CFA FET 145MHZ HS SOT23-5 - AD8065ARTZ-R2
 Order 'ic amp cfa fet 145mhz hs sot23-5 - AD8065ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8065ARTZ-R2-ND.
IC AMP FET-IN HIGH PERF SOT23-5 - AD8067ART-R2
 Order 'ic amp fet-in high perf sot23-5 - AD8067ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8067ART-R2CT-ND.
IC AMP FET-IN HIGH PERF SOT23-5 - AD8067ART-R2
 Order 'ic amp fet-in high perf sot23-5 - AD8067ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8067ART-R2TR-ND.
IC AMP FET-IN HIGH PERF SOT23-5 - AD8067ARTZ-R2
 Order 'ic amp fet-in high perf sot23-5 - AD8067ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8067ARTZ-R2CT-ND.
IC AMP FET-IN HIGH PERF SOT23-5 - AD8067ARTZ-R2
 Order 'ic amp fet-in high perf sot23-5 - AD8067ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8067ARTZ-R2TR-ND.
IC OPAMP R-R 0-DRIFT SOT23-5 - AD8628ART-R2
 Order 'ic opamp r-r 0-drift sot23-5 - AD8628ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8628ART-R2CT-ND.
IC OPAMP R-R 0-DRIFT SOT23-5 - AD8628ART-R2
 Order 'ic opamp r-r 0-drift sot23-5 - AD8628ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8628ART-R2TR-ND.
IC VREF PREC 10V 10MA OUT SC70-5 - ADR01AKS-R2
 Order 'ic vref prec 10v 10ma out sc70-5 - ADR01AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01AKS-R2-ND.
IC VREF PREC 10V 10MA OUT SC70-5 - ADR01BKS-R2
 Order 'ic vref prec 10v 10ma out sc70-5 - ADR01BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BKS-R2-ND.
IC VREF PREC 5V 10MA OUT SC70-5 - ADR02AKS-R2
 Order 'ic vref prec 5v 10ma out sc70-5 - ADR02AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AKS-R2CT-ND.
IC VREF PREC 5V 10MA OUT SC70-5 - ADR02AKS-R2
 Order 'ic vref prec 5v 10ma out sc70-5 - ADR02AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AKS-R2TR-ND.
IC VREF PREC 5V 10MA OUT SC70-5 - ADR02BKS-R2
 Order 'ic vref prec 5v 10ma out sc70-5 - ADR02BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BKS-R2CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC VREF 1.24V PROGRAMM TO-92 - TS3431CIZT Next: IC VREF 2.048V W/SHUTDWN SOT23-5 - ADR390ART-REEL