IC VREF PREC 2.5V LW DRIFT SOT23 - ADR381ARTZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADR381ARTZ-REEL7CT-ND |
1 25 100 250 500 |
1.65000 1.32000 .99000 .92400 .89100 |
Extended Price
1.65 33.00 99.00 231.00 445.50 |
| Manufacturer Part Number | ADR381ARTZ-REEL7 | |||
| Description | IC VREF PREC 2.5V LW DRIFT SOT23 | |||
| Quantity Available | 835 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADR381ARTZ-REEL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±0.24% |
| Temperature Coefficient | 25ppm/°C |
| Voltage - Input | 2.8 ~ 18 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 120µA |
| Current - Output | 5mA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Cut Tape (CT) |
| Drawing Number | 505; RT-3; RT; 3 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADR381ARTZ REEL7 ADR381ARTZREEL7 ADR381ARTZ REEL7CT ND ADR381ARTZREEL7CTND ADR381ARTZ-REEL7CT |
ADR381ARTZ-REEL7 Specification Sheet
IC VREF PREC 2.5V LW DRIFT SOT23 - ADR381ARTZ-REEL7 (ADR381ARTZ-REEL7CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VREF PREC 2.5V LW DRIFT SOT23 - ADR381ARTZ-REEL7
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR381ARTZ-REEL7CT-ND.
IC VREF PREC 2.5V LW DRIFT SOT23 - ADR381ARTZ-REEL7
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR381ARTZ-REEL7DKR-ND.
IC VREF PREC 2.5V LW DRIFT SOT23 - ADR381ARTZ-REEL7
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR381ARTZ-REEL7TR-ND.
IC VREF PREC 2.5V LW DRIFT SOT23 - ADR381ART-REEL7
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR381ART-REEL7CT-ND.
IC VREF PREC 2.5V LW DRIFT SOT23 - ADR381ART-REEL7
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR381ART-REEL7TR-ND.
IC VREF PREC 2.5V LW DRIFT SOT23 - ADR381ART-R2
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR381ART-R2-ND.
IC VREF PREC 2.5V 10MA TSOT23-5 - ADR03AUJZ-REEL7
Order 'ic vref prec 2.5v 10ma tsot23-5 - ADR03AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR03AUJZ-REEL7CT-ND.
IC VREF PREC 2.5V 10MA TSOT23-5 - ADR03AUJZ-REEL7
Order 'ic vref prec 2.5v 10ma tsot23-5 - ADR03AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR03AUJZ-REEL7DKR-ND.
IC VREF PREC 2.5V 10MA SC70-5 - ADR03AKS-R2
Order 'ic vref prec 2.5v 10ma sc70-5 - ADR03AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR03AKS-R2CT-ND.
IC VREF PREC 2.5V 10MA 8-SOIC - ADR03AR-REEL7
Order 'ic vref prec 2.5v 10ma 8-soic - ADR03AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03AR-REEL7-ND.
IC VREF PREC 2.5V 10MA TSOT23-5 - ADR03AUJ-R2
Order 'ic vref prec 2.5v 10ma tsot23-5 - ADR03AUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR03AUJ-R2CT-ND.
IC VREF PREC 2.5V 10MA TSOT23-5 - ADR03AUJ-REEL7
Order 'ic vref prec 2.5v 10ma tsot23-5 - ADR03AUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03AUJ-REEL7-ND.
IC VREF PREC 2.5V 10MA TSOT23-5 - ADR03AUJZ-REEL7
Order 'ic vref prec 2.5v 10ma tsot23-5 - ADR03AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03AUJZ-REEL7TR-ND.
IC VREF PREC 2.5V 10MA SC70-5 - ADR03BKS-R2
Order 'ic vref prec 2.5v 10ma sc70-5 - ADR03BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR03BKS-R2CT-ND.
IC VREF PREC 2.5V 10MA SC70-5 - ADR03BKS-REEL7
Order 'ic vref prec 2.5v 10ma sc70-5 - ADR03BKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BKS-REEL7-ND.
Send this link via E-Mail
Help With This Screen
