Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR381ART-REEL7
IC VREF PREC 2.5V LW DRIFT SOT23 - ADR381ART-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADR381ART-REEL7TR-ND |
3000 |
.88320 |
Extended Price
2649.60 |
| Manufacturer Part Number | ADR381ART-REEL7 | |||
| Description | IC VREF PREC 2.5V LW DRIFT SOT23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR381ART-REEL7
| Technical/Catalog Information | ADR381ART-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±0.24% |
| Temperature Coefficient | 25ppm/°C |
| Voltage - Input | 2.8 ~ 18 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 120µA |
| Current - Output | 5mA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; RT-3; RT; 3 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADR381ART REEL7 ADR381ARTREEL7 ADR381ART REEL7TR ND ADR381ARTREEL7TRND ADR381ART-REEL7TR |
ADR381ART-REEL7 Specification Sheet
IC VREF PREC 2.5V LW DRIFT SOT23 - ADR381ART-REEL7 (ADR381ART-REEL7TR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR381ART-REEL7Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 2.5V ADR381ART-REEL7
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR381ART-REEL7CT-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR381ART-REEL7
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR381ART-REEL7TR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR381ART-R2
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR381ART-R2-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 2.5V ADR381ARTZ-REEL7
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR381ARTZ-REEL7CT-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR381ARTZ-REEL7
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR381ARTZ-REEL7TR-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 2.5V ADR381ARTZ-REEL7
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR381ARTZ-REEL7DKR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR03AR-REEL7
Order 'ic vref prec 2.5v 10ma 8-soic - ADR03AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03AR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR03AUJ-REEL7
Order 'ic vref prec 2.5v 10ma tsot23-5 - ADR03AUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03AUJ-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR03AUJZ-REEL7
Order 'ic vref prec 2.5v 10ma tsot23-5 - ADR03AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03AUJZ-REEL7TR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR03BKS-REEL7
Order 'ic vref prec 2.5v 10ma sc70-5 - ADR03BKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BKS-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR03BR-REEL7
Order 'ic vref prec 2.5v 10ma 8-soic - ADR03BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR03BUJ-REEL7
Order 'ic vref prec 2.5v 10ma tsot23-5 - ADR03BUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BUJ-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR291GRU-REEL7
Order 'ic vref prec 2.5v 5ma out 8tssop - ADR291GRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR291GRU-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR421AR-REEL7
Order 'ic vref prec 2.5v 10ma 8-soic - ADR421AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR421AR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR421BR-REEL7
Order 'ic vref prec 2.5v 10ma 8-soic - ADR421BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR421BR-REEL7-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR381ART-REEL7
Send this link via E-Mail
Help With This Screen
