Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR381ART-R2
IC VREF PREC 2.5V LW DRIFT SOT23 - ADR381ART-R2
| Digi-Key Part Number | ADR381ART-R2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADR381ART-R2 | |||
| Description | IC VREF PREC 2.5V LW DRIFT SOT23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR381ART-R2
| Technical/Catalog Information | ADR381ART-R2 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±0.24% |
| Temperature Coefficient | 25ppm/°C |
| Voltage - Input | 2.8 ~ 18 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 120µA |
| Current - Output | 5mA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; RT-3; RT; 3 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADR381ART R2 ADR381ARTR2 |
ADR381ART-R2 Specification Sheet
IC VREF PREC 2.5V LW DRIFT SOT23 - ADR381ART-R2 (ADR381ART-R2-ND)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR381ART-R2Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR381ART-R2
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR381ART-R2-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 2.5V ADR381ART-REEL7
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR381ART-REEL7CT-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR381ART-REEL7
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR381ART-REEL7TR-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 2.5V ADR381ARTZ-REEL7
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR381ARTZ-REEL7CT-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR381ARTZ-REEL7
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR381ARTZ-REEL7TR-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 2.5V ADR381ARTZ-REEL7
Order 'ic vref prec 2.5v lw drift sot23 - ADR381ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR381ARTZ-REEL7DKR-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 2.5V ADR03AKS-R2
Order 'ic vref prec 2.5v 10ma sc70-5 - ADR03AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR03AKS-R2CT-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR03AKS-R2
Order 'ic vref prec 2.5v 10ma sc70-5 - ADR03AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03AKS-R2TR-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 2.5V ADR03AUJ-R2
Order 'ic vref prec 2.5v 10ma tsot23-5 - ADR03AUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR03AUJ-R2CT-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR03AUJ-R2
Order 'ic vref prec 2.5v 10ma tsot23-5 - ADR03AUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03AUJ-R2TR-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 2.5V ADR03BKS-R2
Order 'ic vref prec 2.5v 10ma sc70-5 - ADR03BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR03BKS-R2CT-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR03BKS-R2
Order 'ic vref prec 2.5v 10ma sc70-5 - ADR03BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BKS-R2TR-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 2.5V ADR03BUJ-R2
Order 'ic vref prec 2.5v 10ma tsot23-5 - ADR03BUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR03BUJ-R2CT-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR03BUJ-R2
Order 'ic vref prec 2.5v 10ma tsot23-5 - ADR03BUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BUJ-R2TR-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 2.5V ADR03AKS-R2
Order 'ic vref prec 2.5v 10ma sc70-5 - ADR03AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR03AKS-R2DKR-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR381ART-R2
Send this link via E-Mail
Help With This Screen
