IC VREF PREC LP 2.048V SOT-23 - ADR380ARTZ-REEL7 - Integrated Circuits (ICs)
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.048V ADR380ARTZ-REEL7
| Digi-Key Part Number | ADR380ARTZ-REEL7TR-ND |
3000 6000 |
.84480 .82500 |
Extended Price
2534.40 4950.00 |
| Manufacturer Part Number | ADR380ARTZ-REEL7 | |||
| Description | IC VREF PREC LP 2.048V SOT-23 | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADR380ARTZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.048V |
| Tolerance | ±0.24% |
| Temperature Coefficient | 25ppm/°C |
| Voltage - Input | 2.4 ~ 18 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 120µA |
| Current - Output | 5mA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; RT-3; RT; 3 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADR380ARTZ REEL7 ADR380ARTZREEL7 ADR380ARTZ REEL7TR ND ADR380ARTZREEL7TRND ADR380ARTZ-REEL7TR |
ADR380ARTZ-REEL7 Specification Sheet
IC VREF PREC LP 2.048V SOT-23 - ADR380ARTZ-REEL7 (ADR380ARTZ-REEL7TR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.048V ADR380ARTZ-REEL7IC VREF PREC LP 2.048V SOT-23 - ADR380ARTZ-REEL7
Order 'ic vref prec lp 2.048v sot-23 - ADR380ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR380ARTZ-REEL7CT-ND.
IC VREF PREC LP 2.048V SOT-23 - ADR380ARTZ-REEL7
Order 'ic vref prec lp 2.048v sot-23 - ADR380ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR380ARTZ-REEL7DKR-ND.
IC VREF PREC LP 2.048V SOT-23 - ADR380ARTZ-REEL7
Order 'ic vref prec lp 2.048v sot-23 - ADR380ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR380ARTZ-REEL7TR-ND.
IC VREF PREC LP 2.048V SOT-23 - ADR370ARTZ-REEL7
Order 'ic vref prec lp 2.048v sot-23 - ADR370ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR370ARTZ-REEL7DKR-ND.
IC VREF PREC LP 2.048V SOT-23 - ADR370BRTZ-REEL7
Order 'ic vref prec lp 2.048v sot-23 - ADR370BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR370BRTZ-REEL7DKR-ND.
IC VREF PREC LP 2.048V SOT-23 - ADR370ARTZ-REEL7
Order 'ic vref prec lp 2.048v sot-23 - ADR370ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR370ARTZ-REEL7CT-ND.
IC VREF PREC LP 2.048V SOT-23 - ADR370BRTZ-REEL7
Order 'ic vref prec lp 2.048v sot-23 - ADR370BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR370BRTZ-REEL7CT-ND.
IC VREF PREC LP 2.048V SOT-23 - ADR370BRTZ-R2
Order 'ic vref prec lp 2.048v sot-23 - ADR370BRTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370BRTZ-R2-ND.
IC VREF ULTRALOW PWR 1.2V SOT-23 - ADR280ART-REEL7
Order 'ic vref ultralow pwr 1.2v sot-23 - ADR280ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280ART-REEL7-ND.
IC VREF PREC LP 2.048V SOT23 - ADR370ARTZ-REEL7
Order 'ic vref prec lp 2.048v sot23 - ADR370ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370ARTZ-REEL7TR-ND.
IC VREF PREC LP 2.048V SOT23 - ADR370BRTZ-REEL7
Order 'ic vref prec lp 2.048v sot23 - ADR370BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR370BRTZ-REEL7TR-ND.
IC REF VOLT SHUNT 2.048V SOT-23 - ADR520ART-REEL7
Order 'ic ref volt shunt 2.048v sot-23 - ADR520ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR520ART-REEL7-ND.
IC REF VOLT SHUNT 2.048V SOT-23 - ADR520ARTZ-REEL7
Order 'ic ref volt shunt 2.048v sot-23 - ADR520ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR520ARTZ-REEL7CT-ND.
IC REF VOLT SHUNT 2.048V SOT-23 - ADR520ARTZ-REEL7
Order 'ic ref volt shunt 2.048v sot-23 - ADR520ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR520ARTZ-REEL7TR-ND.
IC VOLT REF SHUNT 2.048V SOT-23 - ADR520BRTZ-REEL7
Order 'ic volt ref shunt 2.048v sot-23 - ADR520BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR520BRTZ-REEL7CT-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.048V ADR380ARTZ-REEL7
Send this link via E-Mail
Help With This Screen
