CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JAT3A - Capacitors
| Digi-Key Part Number | 1206SA101JAT3A-ND |
10000 |
.27000 |
Extended Price
2700.00 |
| Manufacturer Part Number | 1206SA101JAT3A | |||
| Description | CAP CER 100PF 5% 1500V C0G 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1206SA101JAT3A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Capacitance | 100.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 1.500 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel, 13" |
| Height | 1.520 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1206SA101JAT3A 1206SA101JAT3A |
1206SA101JAT3A Specification Sheet
CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JAT3A (1206SA101JAT3A-ND) - Capacitors
Related parts Capacitors:CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JAT3A
Order 'cap cer 100pf 5% 1500v c0g 1206 - 1206SA101JAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SA101JAT3A-ND.
CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JA11A
Order 'cap cer 100pf 5% 1500v c0g 1206 - 1206SA101JA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SA101JA11A-ND.
CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JAT1A
Order 'cap cer 100pf 5% 1500v c0g 1206 - 1206SA101JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SA101JAT1A-ND.
CAP CER 100PF 5% 630V C0G 1206 - 1206CA101JA11A
Order 'cap cer 100pf 5% 630v c0g 1206 - 1206CA101JA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206CA101JA11A-ND.
CAP CER 100PF 5% 630V C0G 1206 - 1206CA101JAT1A
Order 'cap cer 100pf 5% 630v c0g 1206 - 1206CA101JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206CA101JAT1A-ND.
CAP CER 100PF 5% 630V C0G 1206 - 1206CA101JAT3A
Order 'cap cer 100pf 5% 630v c0g 1206 - 1206CA101JAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206CA101JAT3A-ND.
CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JATME
Order 'cap cer 100pf 5% 1500v c0g 1206 - 1206SA101JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SA101JATME-ND.
CAP CER 100PF 10% 1500V C0G 1206 - 1206SA101KAT1A
Order 'cap cer 100pf 10% 1500v c0g 1206 - 1206SA101KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SA101KAT1A-ND.
CAP CER 100PF 10% 1500V C0G 1206 - 1206SA101KAT9A
Order 'cap cer 100pf 10% 1500v c0g 1206 - 1206SA101KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SA101KAT9A-ND.
CAP CER 100PF 20% 1500V C0G 1206 - 1206SA101MAT1A
Order 'cap cer 100pf 20% 1500v c0g 1206 - 1206SA101MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SA101MAT1A-ND.
CAP CER 120PF 5% 1500V C0G 1206 - 1206SA121JAT1A
Order 'cap cer 120pf 5% 1500v c0g 1206 - 1206SA121JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SA121JAT1A-ND.
CAP CER 15PF 5% 1500V C0G 1206 - 1206SA150JAT1A
Order 'cap cer 15pf 5% 1500v c0g 1206 - 1206SA150JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SA150JAT1A-ND.
CAP CER 33PF 5% 1500V C0G 1206 - 1206SA330JAT1A
Order 'cap cer 33pf 5% 1500v c0g 1206 - 1206SA330JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SA330JAT1A-ND.
CAP CER 39PF 5% 1500V C0G 1206 - 1206SA390JAT1A
Order 'cap cer 39pf 5% 1500v c0g 1206 - 1206SA390JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SA390JAT1A-ND.
CAP CER 39PF 5% 1500V C0G 1206 - 1206SA390JAT3A
Order 'cap cer 39pf 5% 1500v c0g 1206 - 1206SA390JAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SA390JAT3A-ND.
Send this link via E-Mail
Help With This Screen