IC REF PREC LOW DRIFT SOT23-5 - ADR318ARJ-R2 - Integrated Circuits (ICs)
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 1.8V ADR318ARJ-R2
| Digi-Key Part Number | ADR318ARJ-R2TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADR318ARJ-R2 | |||
| Description | IC REF PREC LOW DRIFT SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 1.8V ADR318ARJ-R2
| Technical/Catalog Information | ADR318ARJ-R2 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 1.8V |
| Tolerance | ±0.27% |
| Temperature Coefficient | 25ppm/°C |
| Voltage - Input | 2.4 ~ 15 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 140µA |
| Current - Output | 5mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; RT-5; RT; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADR318ARJ R2 ADR318ARJR2 ADR318ARJ R2TR ND ADR318ARJR2TRND ADR318ARJ-R2TR |
ADR318ARJ-R2 Specification Sheet
IC REF PREC LOW DRIFT SOT23-5 - ADR318ARJ-R2 (ADR318ARJ-R2TR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 1.8V ADR318ARJ-R2IC REF PREC LOW DRIFT SOT23-5 - ADR318ARJ-R2
Order 'ic ref prec low drift sot23-5 - ADR318ARJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR318ARJ-R2TR-ND.
IC REF PREC LOW DRIFT SOT23-5 - ADR318ARJ-R2
Order 'ic ref prec low drift sot23-5 - ADR318ARJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR318ARJ-R2CT-ND.
IC REF PREC LOW DRIFT SOT23-5 - ADR318ARJ-R2
Order 'ic ref prec low drift sot23-5 - ADR318ARJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR318ARJ-R2DKR-ND.
IC REF PREC LOW DRIFT SOT23-5 - ADR318ARJZ-REEL7
Order 'ic ref prec low drift sot23-5 - ADR318ARJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR318ARJZ-REEL7CT-ND.
IC REF PREC LOW DRIFT SOT23-5 - ADR318ARJZ-REEL7
Order 'ic ref prec low drift sot23-5 - ADR318ARJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR318ARJZ-REEL7DKR-ND.
IC REF PREC LOW DRIFT SOT23-5 - ADR318ARJZ-REEL7
Order 'ic ref prec low drift sot23-5 - ADR318ARJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR318ARJZ-REEL7TR-ND.
IC REF PREC LOW DRIFT 5V SOT23-5 - ADR395ART-R2
Order 'ic ref prec low drift 5v sot23-5 - ADR395ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR395ART-R2TR-ND.
IC REF PREC LOW DRIFT 5V SOT23-5 - ADR395ART-R2
Order 'ic ref prec low drift 5v sot23-5 - ADR395ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR395ART-R2CT-ND.
IC VREF PREC 10V 10MA TSOT23-5 - ADR01AUJ-R2
Order 'ic vref prec 10v 10ma tsot23-5 - ADR01AUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01AUJ-R2TR-ND.
IC VREF PREC 10V 10MA TSOT23-5 - ADR01BUJ-R2
Order 'ic vref prec 10v 10ma tsot23-5 - ADR01BUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BUJ-R2-ND.
IC VREF PREC 5V 10MA TSOT23-5 - ADR02AUJ-R2
Order 'ic vref prec 5v 10ma tsot23-5 - ADR02AUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AUJ-R2TR-ND.
IC VREF PREC 5V 10MA TSOT23-5 - ADR02BUJ-R2
Order 'ic vref prec 5v 10ma tsot23-5 - ADR02BUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BUJ-R2TR-ND.
IC VREF PREC 5V 10MA TSOT23-5 - ADR02BUJZ-R2
Order 'ic vref prec 5v 10ma tsot23-5 - ADR02BUJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BUJZ-R2-ND.
IC VREF PREC 2.5V 10MA SC70-5 - ADR03AKS-R2
Order 'ic vref prec 2.5v 10ma sc70-5 - ADR03AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03AKS-R2TR-ND.
IC VREF PREC 2.5V 10MA TSOT23-5 - ADR03AUJ-R2
Order 'ic vref prec 2.5v 10ma tsot23-5 - ADR03AUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03AUJ-R2TR-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 1.8V ADR318ARJ-R2
Send this link via E-Mail
Help With This Screen
