Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 1.8V ADR318ARJ-R2
IC REF PREC LOW DRIFT SOT23-5 - ADR318ARJ-R2 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADR318ARJ-R2CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADR318ARJ-R2 | |||
| Description | IC REF PREC LOW DRIFT SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 1.8V ADR318ARJ-R2
| Technical/Catalog Information | ADR318ARJ-R2 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 1.8V |
| Tolerance | ±0.27% |
| Temperature Coefficient | 25ppm/°C |
| Voltage - Input | 2.4 ~ 15 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 140µA |
| Current - Output | 5mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Cut Tape (CT) |
| Drawing Number | 505; RT-5; RT; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADR318ARJ R2 ADR318ARJR2 ADR318ARJ R2CT ND ADR318ARJR2CTND ADR318ARJ-R2CT |
ADR318ARJ-R2 Specification Sheet
IC REF PREC LOW DRIFT SOT23-5 - ADR318ARJ-R2 (ADR318ARJ-R2CT-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 1.8V ADR318ARJ-R2Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 1.8V ADR318ARJ-R2
Order 'ic ref prec low drift sot23-5 - ADR318ARJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR318ARJ-R2TR-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 1.8V ADR318ARJ-R2
Order 'ic ref prec low drift sot23-5 - ADR318ARJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR318ARJ-R2CT-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 1.8V ADR318ARJ-R2
Order 'ic ref prec low drift sot23-5 - ADR318ARJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR318ARJ-R2DKR-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 1.8V ADR318ARJZ-REEL7
Order 'ic ref prec low drift sot23-5 - ADR318ARJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR318ARJZ-REEL7CT-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Digi-Reel® - 1.8V ADR318ARJZ-REEL7
Order 'ic ref prec low drift sot23-5 - ADR318ARJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR318ARJZ-REEL7DKR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 1.8V ADR318ARJZ-REEL7
Order 'ic ref prec low drift sot23-5 - ADR318ARJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR318ARJZ-REEL7TR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR395ART-R2
Order 'ic ref prec low drift 5v sot23-5 - ADR395ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR395ART-R2TR-ND.
Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 5V ADR395ART-R2
Order 'ic ref prec low drift 5v sot23-5 - ADR395ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR395ART-R2CT-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 10V ADR01AUJ-R2
Order 'ic vref prec 10v 10ma tsot23-5 - ADR01AUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01AUJ-R2TR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 10V ADR01BUJ-R2
Order 'ic vref prec 10v 10ma tsot23-5 - ADR01BUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BUJ-R2-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR02AUJ-R2
Order 'ic vref prec 5v 10ma tsot23-5 - ADR02AUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AUJ-R2TR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR02BUJ-R2
Order 'ic vref prec 5v 10ma tsot23-5 - ADR02BUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BUJ-R2TR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR02BUJZ-R2
Order 'ic vref prec 5v 10ma tsot23-5 - ADR02BUJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BUJZ-R2-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR03AKS-R2
Order 'ic vref prec 2.5v 10ma sc70-5 - ADR03AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03AKS-R2TR-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V ADR03AUJ-R2
Order 'ic vref prec 2.5v 10ma tsot23-5 - ADR03AUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03AUJ-R2TR-ND.
Options for Analog Devices Inc (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 1.8V ADR318ARJ-R2
Send this link via E-Mail
Help With This Screen
