Keywords:





IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7 - Integrated Circuits (ICs)

Digi-Key Part Number ADR280ARTZ-REEL7CT-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.90000
1.52000
1.14000
1.06400
1.02600
.98800
Extended Price
1.90
38.00
114.00
266.00
513.00
988.00
Manufacturer Part NumberADR280ARTZ-REEL7
DescriptionIC VREF LOW POWER 1.2V SOT23
Quantity Available 4646
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationADR280ARTZ-REEL7
VendorAnalog Devices Inc (VA)
CategoryIntegrated Circuits (ICs)
Reference TypeSeries
Voltage - Output1.2V
Tolerance±0.4%
Temperature Coefficient40ppm/°C
Voltage - Input2.4 ~ 5.5 V
Number of Channels1
Current - Cathode-
Current - Quiescent16µA
Current - Output100µA
Operating Temperature-40°C ~ 85°C
Package / CaseSOT-23-3, TO-236-3, Micro3™, SSD3, SST3
PackagingCut Tape (CT)
Drawing Number505; RT-3; RT; 3
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADR280ARTZ REEL7
ADR280ARTZREEL7
ADR280ARTZ REEL7CT ND
ADR280ARTZREEL7CTND
ADR280ARTZ-REEL7CT

ADR280ARTZ-REEL7 Specification Sheet

Image of IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7

IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7 (ADR280ARTZ-REEL7CT-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7
 Order 'ic vref low power 1.2v sot23 - ADR280ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280ARTZ-REEL7CT-ND.
IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7
 Order 'ic vref low power 1.2v sot23 - ADR280ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280ARTZ-REEL7DKR-ND.
IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7
 Order 'ic vref low power 1.2v sot23 - ADR280ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280ARTZ-REEL7TR-ND.
IC VREF LOW POWER 1.2V SC70-3 - ADR280AKSZ-REEL7
 Order 'ic vref low power 1.2v sc70-3 - ADR280AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280AKSZ-REEL7CT-ND.
IC VREF LOW POWER 1.2V SC70-3 - ADR280AKSZ-REEL7
 Order 'ic vref low power 1.2v sc70-3 - ADR280AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280AKSZ-REEL7DKR-ND.
IC VREF LOW POWER 1.2V SC70-3 - ADR280AKSZ-REEL7
 Order 'ic vref low power 1.2v sc70-3 - ADR280AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280AKSZ-REEL7TR-ND.
IC VREF ULTRALOW PWR 1.2V SC70-3 - ADR280AKS-R2
 Order 'ic vref ultralow pwr 1.2v sc70-3 - ADR280AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280AKS-R2CT-ND.
IC POWER SEQUENCER SOT23-6 - ADM6819ARJZ-REEL7
 Order 'ic power sequencer sot23-6 - ADM6819ARJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM6819ARJZ-REEL7CT-ND.
IC POWER SEQUENCER SOT23-6 - ADM6819ARJZ-REEL7
 Order 'ic power sequencer sot23-6 - ADM6819ARJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM6819ARJZ-REEL7DKR-ND.
IC POWER SEQUENCER SOT23-6 - ADM6820ARJZ-REEL7
 Order 'ic power sequencer sot23-6 - ADM6820ARJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM6820ARJZ-REEL7CT-ND.
IC POWER SEQUENCER SOT23-6 - ADM6820ARJZ-REEL7
 Order 'ic power sequencer sot23-6 - ADM6820ARJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM6820ARJZ-REEL7DKR-ND.
IC VREF ULTRALOW PWR 1.2V SC70-3 - ADR280AKS-REEL7
 Order 'ic vref ultralow pwr 1.2v sc70-3 - ADR280AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280AKS-REEL7-ND.
IC VREF ULTRALOW PWR 1.2V SOT-23 - ADR280ART-REEL7
 Order 'ic vref ultralow pwr 1.2v sot-23 - ADR280ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280ART-REEL7-ND.
IC VREF ULTRALOW PWR 1.2V SOT-23 - ADR280ARTZ-R2
 Order 'ic vref ultralow pwr 1.2v sot-23 - ADR280ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280ARTZ-R2-ND.
IC SUPERVSR PUSH/PULL 4.0V SOT23 - ADM809JART-REEL7
 Order 'ic supervsr push/pull 4.0v sot23 - ADM809JART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM809JART-REEL7-ND.

Send this link via E-Mail
Help With This Screen

IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC VREF LOW POWER 1.2V SC70-3 - ADR280AKSZ-REEL7 Next: IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7
IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7