IC VREF LOW POWER 1.2V SC70-3 - ADR280AKSZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADR280AKSZ-REEL7TR-ND |
3000 |
.97280 |
Extended Price
2918.40 |
| Manufacturer Part Number | ADR280AKSZ-REEL7 | |||
| Description | IC VREF LOW POWER 1.2V SC70-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADR280AKSZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 1.2V |
| Tolerance | ±0.4% |
| Temperature Coefficient | 40ppm/°C |
| Voltage - Input | 2.4 ~ 5.5 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 16µA |
| Current - Output | 100µA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | SC-70-3, SOT-323-3 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; KS-3; KS; 3 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADR280AKSZ REEL7 ADR280AKSZREEL7 ADR280AKSZ REEL7TR ND ADR280AKSZREEL7TRND ADR280AKSZ-REEL7TR |
ADR280AKSZ-REEL7 Specification Sheet
IC VREF LOW POWER 1.2V SC70-3 - ADR280AKSZ-REEL7 (ADR280AKSZ-REEL7TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VREF LOW POWER 1.2V SC70-3 - ADR280AKSZ-REEL7
Order 'ic vref low power 1.2v sc70-3 - ADR280AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280AKSZ-REEL7CT-ND.
IC VREF LOW POWER 1.2V SC70-3 - ADR280AKSZ-REEL7
Order 'ic vref low power 1.2v sc70-3 - ADR280AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280AKSZ-REEL7TR-ND.
IC VREF LOW POWER 1.2V SC70-3 - ADR280AKSZ-REEL7
Order 'ic vref low power 1.2v sc70-3 - ADR280AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280AKSZ-REEL7DKR-ND.
IC VREF ULTRALOW PWR 1.2V SC70-3 - ADR280AKS-REEL7
Order 'ic vref ultralow pwr 1.2v sc70-3 - ADR280AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280AKS-REEL7-ND.
IC VREF ULTRALOW PWR 1.2V SC70-3 - ADR280AKSZ-R2
Order 'ic vref ultralow pwr 1.2v sc70-3 - ADR280AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280AKSZ-R2-ND.
IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7
Order 'ic vref low power 1.2v sot23 - ADR280ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280ARTZ-REEL7CT-ND.
IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7
Order 'ic vref low power 1.2v sot23 - ADR280ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280ARTZ-REEL7TR-ND.
IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7
Order 'ic vref low power 1.2v sot23 - ADR280ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280ARTZ-REEL7DKR-ND.
IC VREF ULTRALOW PWR 1.2V SC70-3 - ADR280AKS-R2
Order 'ic vref ultralow pwr 1.2v sc70-3 - ADR280AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280AKS-R2CT-ND.
IC VREF ULTRALOW PWR 1.2V SC70-3 - ADR280AKS-R2
Order 'ic vref ultralow pwr 1.2v sc70-3 - ADR280AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280AKS-R2TR-ND.
IC VREF ULTRALOW PWR 1.2V SC70-3 - ADR280AKS-REEL
Order 'ic vref ultralow pwr 1.2v sc70-3 - ADR280AKS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280AKS-REEL-ND.
IC VREF PRE SHUNT 1.2875V SC70-3 - ADR1500BKSZ-REEL7
Order 'ic vref pre shunt 1.2875v sc70-3 - ADR1500BKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR1500BKSZ-REEL7-ND.
IC SUPERVISOR P/P 4.0V SC70-3 - ADM809JAKS-REEL7
Order 'ic supervisor p/p 4.0v sc70-3 - ADM809JAKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM809JAKS-REEL7-ND.
IC SUPERVISOR P/P 4.63V SC70-3 - ADM809LAKS-REEL7
Order 'ic supervisor p/p 4.63v sc70-3 - ADM809LAKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM809LAKS-REEL7-ND.
IC SUPERVISOR P/P 4.38V SC70-3 - ADM809MAKS-REEL7
Order 'ic supervisor p/p 4.38v sc70-3 - ADM809MAKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM809MAKS-REEL7-ND.
Send this link via E-Mail
Help With This Screen
