IC V-REF PREC 1.25V TSOT-23-6 - ADR127AUJZ-REEL7
| Digi-Key Part Number | ADR127AUJZ-REEL7CT-ND |
1 25 100 250 500 |
2.28000 1.82000 1.36500 1.27400 1.22850 |
Extended Price
2.28 45.50 136.50 318.50 614.25 |
| Manufacturer Part Number | ADR127AUJZ-REEL7 | |||
| Description | IC V-REF PREC 1.25V TSOT-23-6 | |||
| Quantity Available | 5069 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADR127AUJZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | TSOT-23-6 |
| Type | Series |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 1.25V |
| Accuracy (±) | 0.240 % [Nom] |
| Input Voltage | 2.700 V [Min] |
| Input Voltage | 18.000 V [Max] |
| Output Current | 5.00 mA [Max] |
| Quiescent Current | 95.00 µA [Max] |
| Temperature Coefficient | 25.000 ppm/°C [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADR127AUJZ REEL7 ADR127AUJZREEL7 ADR127AUJZ REEL7CT ND ADR127AUJZREEL7CTND ADR127AUJZ-REEL7CT |
ADR127AUJZ-REEL7 Specification Sheet
IC V-REF PREC 1.25V TSOT-23-6 - ADR127AUJZ-REEL7 (ADR127AUJZ-REEL7CT-ND)
Related parts:IC V-REF PREC LDO 2.5V 8-DIP - MAX872CPA
Order 'ic v-ref prec ldo 2.5v 8-dip - MAX872CPA' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX872CPA-ND.
IC V-REF PREC 2.5V TSOT-23-6 - ADR121AUJZ-R2
Order 'ic v-ref prec 2.5v tsot-23-6 - ADR121AUJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR121AUJZ-R2-ND.
IC V-REF PREC 2.5V TSOT-23-6 - ADR121AUJZ-REEL7
Order 'ic v-ref prec 2.5v tsot-23-6 - ADR121AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR121AUJZ-REEL7CT-ND.
IC V-REF PREC 2.5V TSOT-23-6 - ADR121AUJZ-REEL7
Order 'ic v-ref prec 2.5v tsot-23-6 - ADR121AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR121AUJZ-REEL7DKR-ND.
IC V-REF PREC 2.5V TSOT-23-6 - ADR121AUJZ-REEL7
Order 'ic v-ref prec 2.5v tsot-23-6 - ADR121AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR121AUJZ-REEL7TR-ND.
IC V-REF PREC 2.5V TSOT-23-6 - ADR121BUJZ-REEL7
Order 'ic v-ref prec 2.5v tsot-23-6 - ADR121BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR121BUJZ-REEL7-ND.
IC V-REF PREC 1.25V TSOT-23-6 - ADR127AUJZ-R2
Order 'ic v-ref prec 1.25v tsot-23-6 - ADR127AUJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR127AUJZ-R2-ND.
IC V-REF PREC 1.25V TSOT-23-6 - ADR127AUJZ-REEL7
Order 'ic v-ref prec 1.25v tsot-23-6 - ADR127AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR127AUJZ-REEL7CT-ND.
IC V-REF PREC 1.25V TSOT-23-6 - ADR127AUJZ-REEL7
Order 'ic v-ref prec 1.25v tsot-23-6 - ADR127AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR127AUJZ-REEL7DKR-ND.
IC V-REF PREC 1.25V TSOT-23-6 - ADR127AUJZ-REEL7
Order 'ic v-ref prec 1.25v tsot-23-6 - ADR127AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR127AUJZ-REEL7TR-ND.
IC V-REF PREC 5V TSOT-23-6 - ADR125AUJZ-REEL7
Order 'ic v-ref prec 5v tsot-23-6 - ADR125AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR125AUJZ-REEL7CT-ND.
IC V-REF PREC 5V TSOT-23-6 - ADR125AUJZ-REEL7
Order 'ic v-ref prec 5v tsot-23-6 - ADR125AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR125AUJZ-REEL7DKR-ND.
IC V-REF PREC 5V TSOT-23-6 - ADR125AUJZ-REEL7
Order 'ic v-ref prec 5v tsot-23-6 - ADR125AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR125AUJZ-REEL7TR-ND.
IC V-REF PREC 5V TSOT-23-6 - ADR125BUJZ-REEL7
Order 'ic v-ref prec 5v tsot-23-6 - ADR125BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR125BUJZ-REEL7-ND.
IC V-REF PREC 1.25V TSOT-23-6 - ADR127BUJZ-REEL7
Order 'ic v-ref prec 1.25v tsot-23-6 - ADR127BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR127BUJZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen