IC V-REF PREC 5V TSOT-23-6 - ADR125AUJZ-REEL7 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADR125AUJZ-REEL7DKR-ND |
1 25 100 250 500 |
2.30000 1.84000 1.38000 1.28800 1.24200 |
Extended Price
2.30 46.00 138.00 322.00 621.00 |
| Manufacturer Part Number | ADR125AUJZ-REEL7 | |||
| Description | IC V-REF PREC 5V TSOT-23-6 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADR125AUJZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | TSOT-23-6 |
| Type | Series |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 5V |
| Accuracy (±) | 0.240 % [Nom] |
| Input Voltage | 2.700 V [Min] |
| Input Voltage | 18.000 V [Max] |
| Output Current | 5.00 mA [Max] |
| Quiescent Current | 80.00 µA [Max] |
| Temperature Coefficient | 25.000 ppm/°C [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Digi-Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADR125AUJZ REEL7 ADR125AUJZREEL7 ADR125AUJZ REEL7DKR ND ADR125AUJZREEL7DKRND ADR125AUJZ-REEL7DKR |
ADR125AUJZ-REEL7 Specification Sheet
IC V-REF PREC 5V TSOT-23-6 - ADR125AUJZ-REEL7 (ADR125AUJZ-REEL7DKR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC V-REF PREC 5V TSOT-23-6 - ADR125AUJZ-REEL7
Order 'ic v-ref prec 5v tsot-23-6 - ADR125AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR125AUJZ-REEL7CT-ND.
IC V-REF PREC 5V TSOT-23-6 - ADR125AUJZ-REEL7
Order 'ic v-ref prec 5v tsot-23-6 - ADR125AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR125AUJZ-REEL7DKR-ND.
IC V-REF PREC 5V TSOT-23-6 - ADR125AUJZ-REEL7
Order 'ic v-ref prec 5v tsot-23-6 - ADR125AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR125AUJZ-REEL7TR-ND.
IC V-REF PREC 5V TSOT-23-6 - ADR125BUJZ-REEL7
Order 'ic v-ref prec 5v tsot-23-6 - ADR125BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR125BUJZ-REEL7-ND.
IC V-REF PREC 2.5V TSOT-23-6 - ADR121AUJZ-REEL7
Order 'ic v-ref prec 2.5v tsot-23-6 - ADR121AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR121AUJZ-REEL7CT-ND.
IC V-REF PREC 2.5V TSOT-23-6 - ADR121AUJZ-REEL7
Order 'ic v-ref prec 2.5v tsot-23-6 - ADR121AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR121AUJZ-REEL7DKR-ND.
IC V-REF PREC 2.5V TSOT-23-6 - ADR121AUJZ-REEL7
Order 'ic v-ref prec 2.5v tsot-23-6 - ADR121AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR121AUJZ-REEL7TR-ND.
IC V-REF PREC 2.5V TSOT-23-6 - ADR121BUJZ-REEL7
Order 'ic v-ref prec 2.5v tsot-23-6 - ADR121BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR121BUJZ-REEL7-ND.
IC V-REF PREC 1.25V TSOT-23-6 - ADR127AUJZ-REEL7
Order 'ic v-ref prec 1.25v tsot-23-6 - ADR127AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR127AUJZ-REEL7CT-ND.
IC V-REF PREC 1.25V TSOT-23-6 - ADR127AUJZ-REEL7
Order 'ic v-ref prec 1.25v tsot-23-6 - ADR127AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR127AUJZ-REEL7DKR-ND.
IC V-REF PREC 1.25V TSOT-23-6 - ADR127AUJZ-REEL7
Order 'ic v-ref prec 1.25v tsot-23-6 - ADR127AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR127AUJZ-REEL7TR-ND.
IC V-REF PREC 1.25V TSOT-23-6 - ADR127BUJZ-REEL7
Order 'ic v-ref prec 1.25v tsot-23-6 - ADR127BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR127BUJZ-REEL7-ND.
IC VREF PREC 5V TSOT-23-6 - ADR125AUJZ-R2
Order 'ic vref prec 5v tsot-23-6 - ADR125AUJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR125AUJZ-R2-ND.
IC V-REF PREC 2.5V TSOT-23-6 - ADR121AUJZ-R2
Order 'ic v-ref prec 2.5v tsot-23-6 - ADR121AUJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR121AUJZ-R2-ND.
IC V-REF PREC 1.25V TSOT-23-6 - ADR127AUJZ-R2
Order 'ic v-ref prec 1.25v tsot-23-6 - ADR127AUJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR127AUJZ-R2-ND.
Send this link via E-Mail
Help With This Screen