IC VREF PREC 10MA 3V 8SOIC - ADR06BRZ-REEL7 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADR06BRZ-REEL7-ND |
1000 |
2.83050 |
Extended Price
2830.50 |
| Manufacturer Part Number | ADR06BRZ-REEL7 | |||
| Description | IC VREF PREC 10MA 3V 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADR06BRZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Type | Series |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 3V |
| Accuracy (±) | 0.100 % [Nom] |
| Input Voltage | 5.000 V [Min] |
| Input Voltage | 40.000 V [Max] |
| Output Current | 10.00 mA [Max] |
| Quiescent Current | 1.00 mA [Max] |
| Temperature Coefficient | 3.000 ppm/°C [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADR06BRZ REEL7 ADR06BRZREEL7 |
ADR06BRZ-REEL7 Specification Sheet
IC VREF PREC 10MA 3V 8SOIC - ADR06BRZ-REEL7 (ADR06BRZ-REEL7-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC VREF PREC 10MA 3V 8SOIC - ADR06BRZ-REEL7
Order 'ic vref prec 10ma 3v 8soic - ADR06BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06BRZ-REEL7-ND.
IC VREF PREC 10MA 3V 8SOIC - ADR06ARZ-REEL7
Order 'ic vref prec 10ma 3v 8soic - ADR06ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06ARZ-REEL7-ND.
IC VREF PREC 10MA 2.5V 8SOIC - ADR03ARZ-REEL7
Order 'ic vref prec 10ma 2.5v 8soic - ADR03ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03ARZ-REEL7-ND.
IC VREF PREC 10MA 2.5V 8SOIC - ADR03BRZ-REEL7
Order 'ic vref prec 10ma 2.5v 8soic - ADR03BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BRZ-REEL7-ND.
IC VREF PREC 10MA 3V 8SOIC - ADR06ARZ
Order 'ic vref prec 10ma 3v 8soic - ADR06ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06ARZ-ND.
IC VREF PREC 10MA 3V 8SOIC - ADR06CRZ
Order 'ic vref prec 10ma 3v 8soic - ADR06CRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06CRZ-ND.
IC VREF PREC 10MA 3V 8SOIC - ADR06CRZ-REEL
Order 'ic vref prec 10ma 3v 8soic - ADR06CRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06CRZ-REEL-ND.
IC VREF PREC 10MA 2.048V 8SOIC - ADR420ARZ-REEL7
Order 'ic vref prec 10ma 2.048v 8soic - ADR420ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR420ARZ-REEL7-ND.
IC VREF PREC 10MA 2.048V 8SOIC - ADR420BRZ-REEL7
Order 'ic vref prec 10ma 2.048v 8soic - ADR420BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR420BRZ-REEL7-ND.
IC VREF PREC 10MA 2.5V 8SOIC - ADR421ARZ-REEL7
Order 'ic vref prec 10ma 2.5v 8soic - ADR421ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR421ARZ-REEL7-ND.
IC VREF PREC 10MA 2.5V 8SOIC - ADR421BRZ-REEL7
Order 'ic vref prec 10ma 2.5v 8soic - ADR421BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR421BRZ-REEL7-ND.
IC VREF PREC 10MA 3V OUT 8SOIC - ADR423ARZ-REEL7
Order 'ic vref prec 10ma 3v out 8soic - ADR423ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423ARZ-REEL7-ND.
IC VREF PREC 10MA 3V OUT 8SOIC - ADR423BRZ-REEL7
Order 'ic vref prec 10ma 3v out 8soic - ADR423BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423BRZ-REEL7-ND.
IC VREF PREC 10MA 3V TSOT23-5 - ADR06AUJ-REEL7
Order 'ic vref prec 10ma 3v tsot23-5 - ADR06AUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06AUJ-REEL7-ND.
IC VREF PREC 10MA 3V TSOT23-5 - ADR06AUJZ-REEL7
Order 'ic vref prec 10ma 3v tsot23-5 - ADR06AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06AUJZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen