IC REF VOLT PREC 3V 3PPM 8-SOIC - ADR06BRZ
| Digi-Key Part Number | ADR06BRZ-ND |
1 25 100 250 500 |
5.74000 4.59000 3.57000 3.39152 3.31500 |
Extended Price
5.74 114.75 357.00 847.88 1657.50 |
| Manufacturer Part Number | ADR06BRZ | |||
| Description | IC REF VOLT PREC 3V 3PPM 8-SOIC | |||
| Quantity Available | 130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADR06BRZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 3V |
| Tolerance | ±0.1% |
| Temperature Coefficient | 3ppm/°C |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Number of Channels | 1 |
| Voltage - Input | 5 ~ 40V |
| Current - Output | 10mA |
| Current - Quiescent | 1mA |
| Current - Cathode | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADR06BRZ ADR06BRZ |
ADR06BRZ Specification Sheet
IC REF VOLT PREC 3V 3PPM 8-SOIC - ADR06BRZ (ADR06BRZ-ND)
Related parts :IC REF VOLT PREC 3V 3PPM 8-SOIC - ADR06BRZ
Order 'ic ref volt prec 3v 3ppm 8-soic - ADR06BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06BRZ-ND.
IC REF VOLT PREC 3V 3PPM 8-SOIC - ADR06BR
Order 'ic ref volt prec 3v 3ppm 8-soic - ADR06BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06BR-ND.
IC REF VOLT PREC 10V 3PPM 8-SOIC - ADR01BR
Order 'ic ref volt prec 10v 3ppm 8-soic - ADR01BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BR-ND.
IC REF VOLT PREC 10V 3PPM 8-SOIC - ADR01BRZ
Order 'ic ref volt prec 10v 3ppm 8-soic - ADR01BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BRZ-ND.
IC REF VOLT PREC 5V 3PPM 8-SOIC - ADR02BR
Order 'ic ref volt prec 5v 3ppm 8-soic - ADR02BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BR-ND.
IC REF VOLT PREC 5V 3PPM 8-SOIC - ADR02BRZ
Order 'ic ref volt prec 5v 3ppm 8-soic - ADR02BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BRZ-ND.
IC REF VOLT PREC 3V 10PPM 8-SOIC - ADR06AR
Order 'ic ref volt prec 3v 10ppm 8-soic - ADR06AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06AR-ND.
IC REF VOLT PREC 5V 10PPM 8-SOIC - ADR02AR
Order 'ic ref volt prec 5v 10ppm 8-soic - ADR02AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AR-ND.
IC REF VOLT PREC 5V 10PPM 8-SOIC - ADR02ARZ
Order 'ic ref volt prec 5v 10ppm 8-soic - ADR02ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02ARZ-ND.
IC REF VOLT PREC 2.5V 1% 8-SOIC - ZRT025N8A1TA
Order 'ic ref volt prec 2.5v 1% 8-soic - ZRT025N8A1TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRT025N8A1TA-ND.
IC REF VOLT PREC 2.5V 3PPM 8SOIC - ADR03BR
Order 'ic ref volt prec 2.5v 3ppm 8soic - ADR03BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BR-ND.
IC REF VOLT PREC 2.5V 3PPM 8SOIC - ADR03BRZ
Order 'ic ref volt prec 2.5v 3ppm 8soic - ADR03BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BRZ-ND.
IC REF VOLT MICRO 2.5V 1% 8-SOIC - ZRA250N801TA
Order 'ic ref volt micro 2.5v 1% 8-soic - ZRA250N801TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRA250N801CT-ND.
IC REF VOLT MICRO 2.5V 1% 8-SOIC - ZRA250N801TA
Order 'ic ref volt micro 2.5v 1% 8-soic - ZRA250N801TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRA250N801DKR-ND.
IC REF VOLT MICRO 2.5V 1% 8-SOIC - ZRA250N801TA
Order 'ic ref volt micro 2.5v 1% 8-soic - ZRA250N801TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRA250N801TR-ND.
Send this link via E-Mail
Help With This Screen