Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REF VOLT PREC 3V 3PPM 8-SOIC - ADR06BR

Digi-Key Part Number ADR06BR-ND
Price Break
98
Unit Price
4.82398
Extended Price
472.75
Manufacturer Part NumberADR06BR
DescriptionIC REF VOLT PREC 3V 3PPM 8-SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationADR06BR
VendorAnalog Devices Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name8-SOIC
TypeSeries
Number of Channels1 [Nom]
Reference Voltage3V
Accuracy (±)0.100 % [Nom]
Input Voltage5.000 V [Min]
Input Voltage40.000 V [Max]
Output Current10.00 mA [Max]
Quiescent Current1.00 mA [Max]
Temperature Coefficient3.000 ppm/°C [Max]
Operating Temperature-40 °C [Min]
Operating Temperature125 °C [Max]
PackagingBulk
RoHS StatusRoHS Non-Compliant
Other Names ADR06BR
ADR06BR

ADR06BR Specification Sheet

Image of IC REF VOLT PREC 3V 3PPM 8-SOIC - ADR06BR

IC REF VOLT PREC 3V 3PPM 8-SOIC - ADR06BR (ADR06BR-ND)

Related parts:
IC REF VOLT PREC 3V 3PPM 8-SOIC - ADR06BR
 Order 'ic ref volt prec 3v 3ppm 8-soic - ADR06BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06BR-ND.
IC REF VOLT PREC 3V 3PPM 8-SOIC - ADR06BRZ
 Order 'ic ref volt prec 3v 3ppm 8-soic - ADR06BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06BRZ-ND.
IC REF VOLT PREC 10V 3PPM 8-SOIC - ADR01BR
 Order 'ic ref volt prec 10v 3ppm 8-soic - ADR01BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BR-ND.
IC REF VOLT PREC 10V 3PPM 8-SOIC - ADR01BRZ
 Order 'ic ref volt prec 10v 3ppm 8-soic - ADR01BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BRZ-ND.
IC REF VOLT PREC 5V 3PPM 8-SOIC - ADR02BR
 Order 'ic ref volt prec 5v 3ppm 8-soic - ADR02BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BR-ND.
IC REF VOLT PREC 5V 3PPM 8-SOIC - ADR02BRZ
 Order 'ic ref volt prec 5v 3ppm 8-soic - ADR02BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BRZ-ND.
IC REF VOLT PREC 3V 10PPM 8-SOIC - ADR06AR
 Order 'ic ref volt prec 3v 10ppm 8-soic - ADR06AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06AR-ND.
IC REF VOLT PREC 5V 10PPM 8-SOIC - ADR02AR
 Order 'ic ref volt prec 5v 10ppm 8-soic - ADR02AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AR-ND.
IC REF VOLT PREC 5V 10PPM 8-SOIC - ADR02ARZ
 Order 'ic ref volt prec 5v 10ppm 8-soic - ADR02ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02ARZ-ND.
IC REF VOLT PREC 2.5V 1% 8-SOIC - ZRT025N8A1TA
 Order 'ic ref volt prec 2.5v 1% 8-soic - ZRT025N8A1TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRT025N8A1TA-ND.
IC REF VOLT PREC 2.5V 3PPM 8SOIC - ADR03BR
 Order 'ic ref volt prec 2.5v 3ppm 8soic - ADR03BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BR-ND.
IC REF VOLT PREC 2.5V 3PPM 8SOIC - ADR03BRZ
 Order 'ic ref volt prec 2.5v 3ppm 8soic - ADR03BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BRZ-ND.
IC REF VOLT MICRO 2.5V 1% 8-SOIC - ZRA250N801TA
 Order 'ic ref volt micro 2.5v 1% 8-soic - ZRA250N801TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRA250N801CT-ND.
IC REF VOLT MICRO 2.5V 1% 8-SOIC - ZRA250N801TA
 Order 'ic ref volt micro 2.5v 1% 8-soic - ZRA250N801TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRA250N801DKR-ND.
IC REF VOLT MICRO 2.5V 1% 8-SOIC - ZRA250N801TA
 Order 'ic ref volt micro 2.5v 1% 8-soic - ZRA250N801TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRA250N801TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REF VOLT PREC 3V 10PPM 8-SOIC - ADR06AR Next: IC REF VOLT PREC 3V 3PPM 8-SOIC - ADR06BRZ