Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC VREF PREC 10MA 3V 8SOIC - ADR06ARZ-REEL7

Digi-Key Part Number ADR06ARZ-REEL7-ND
Price Break
1000
Unit Price
1.43000
Extended Price
1430.00
Manufacturer Part NumberADR06ARZ-REEL7
DescriptionIC VREF PREC 10MA 3V 8SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationADR06ARZ-REEL7
VendorAnalog Devices Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name8-SOIC
TypeSeries
Number of Channels1 [Nom]
Reference Voltage3V
Accuracy (±)0.200 % [Nom]
Input Voltage5.000 V [Min]
Input Voltage40.000 V [Max]
Output Current10.00 mA [Max]
Quiescent Current1.00 mA [Max]
Temperature Coefficient10.000 ppm/°C [Max]
Operating Temperature-40 °C [Min]
Operating Temperature125 °C [Max]
PackagingTape & Reel
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADR06ARZ REEL7
ADR06ARZREEL7

ADR06ARZ-REEL7 Specification Sheet

Image of IC VREF PREC 10MA 3V 8SOIC - ADR06ARZ-REEL7

IC VREF PREC 10MA 3V 8SOIC - ADR06ARZ-REEL7 (ADR06ARZ-REEL7-ND)

Related parts:
IC VREF PREC 10MA 3V 8SOIC - ADR06ARZ-REEL7
 Order 'ic vref prec 10ma 3v 8soic - ADR06ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06ARZ-REEL7-ND.
IC VREF PREC 10MA 3V 8SOIC - ADR06ARZ
 Order 'ic vref prec 10ma 3v 8soic - ADR06ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06ARZ-ND.
IC VREF PREC 10MA 3V 8SOIC - ADR06BRZ-REEL7
 Order 'ic vref prec 10ma 3v 8soic - ADR06BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06BRZ-REEL7-ND.
IC VREF PREC 10MA 2.5V 8SOIC - ADR03ARZ-REEL7
 Order 'ic vref prec 10ma 2.5v 8soic - ADR03ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03ARZ-REEL7-ND.
IC VREF PREC 10MA 2.5V 8SOIC - ADR03BRZ-REEL7
 Order 'ic vref prec 10ma 2.5v 8soic - ADR03BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BRZ-REEL7-ND.
IC VREF PREC 10MA 3V 8SOIC - ADR06CRZ
 Order 'ic vref prec 10ma 3v 8soic - ADR06CRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06CRZ-ND.
IC VREF PREC 10MA 3V 8SOIC - ADR06CRZ-REEL
 Order 'ic vref prec 10ma 3v 8soic - ADR06CRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06CRZ-REEL-ND.
IC VREF PREC 10MA 2.048V 8SOIC - ADR420ARZ-REEL7
 Order 'ic vref prec 10ma 2.048v 8soic - ADR420ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR420ARZ-REEL7-ND.
IC VREF PREC 10MA 2.048V 8SOIC - ADR420BRZ-REEL7
 Order 'ic vref prec 10ma 2.048v 8soic - ADR420BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR420BRZ-REEL7-ND.
IC VREF PREC 10MA 2.5V 8SOIC - ADR421ARZ-REEL7
 Order 'ic vref prec 10ma 2.5v 8soic - ADR421ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR421ARZ-REEL7-ND.
IC VREF PREC 10MA 2.5V 8SOIC - ADR421BRZ-REEL7
 Order 'ic vref prec 10ma 2.5v 8soic - ADR421BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR421BRZ-REEL7-ND.
IC VREF PREC 10MA 3V OUT 8SOIC - ADR423ARZ-REEL7
 Order 'ic vref prec 10ma 3v out 8soic - ADR423ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423ARZ-REEL7-ND.
IC VREF PREC 10MA 3V OUT 8SOIC - ADR423BRZ-REEL7
 Order 'ic vref prec 10ma 3v out 8soic - ADR423BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423BRZ-REEL7-ND.
IC VREF PREC 10MA 3V TSOT23-5 - ADR06AUJ-REEL7
 Order 'ic vref prec 10ma 3v tsot23-5 - ADR06AUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06AUJ-REEL7-ND.
IC VREF PREC 10MA 3V TSOT23-5 - ADR06AUJZ-REEL7
 Order 'ic vref prec 10ma 3v tsot23-5 - ADR06AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06AUJZ-REEL7-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC VREF PREC 10MA 3V 8SOIC - ADR06ARZ Next: IC VREF PREC 10MA 3V 8SOIC - ADR06BRZ-REEL7