IC VREF PREC 2.5V 10MA TSOT23-5 - ADR03BUJ-REEL7
| Digi-Key Part Number | ADR03BUJ-REEL7-ND |
3000 |
3.03660 |
Extended Price
9109.80 |
| Manufacturer Part Number | ADR03BUJ-REEL7 | |||
| Description | IC VREF PREC 2.5V 10MA TSOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADR03BUJ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | TSOT-23-5 |
| Type | Series |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 2.5V |
| Accuracy (±) | 0.100 % [Nom] |
| Input Voltage | 4.500 V [Min] |
| Input Voltage | 40.000 V [Max] |
| Output Current | 10.00 mA [Max] |
| Quiescent Current | 1.00 mA [Max] |
| Temperature Coefficient | 9.000 ppm/°C [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADR03BUJ REEL7 ADR03BUJREEL7 |
ADR03BUJ-REEL7 Specification Sheet
IC VREF PREC 2.5V 10MA TSOT23-5 - ADR03BUJ-REEL7 (ADR03BUJ-REEL7-ND)
Related parts :IC VREF PREC 5V 10MA TSOT23-5 - ADR02AUJZ-REEL7
Order 'ic vref prec 5v 10ma tsot23-5 - ADR02AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AUJZ-REEL7CT-ND.
IC VREF PREC 5V 10MA TSOT23-5 - ADR02AUJZ-REEL7
Order 'ic vref prec 5v 10ma tsot23-5 - ADR02AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AUJZ-REEL7TR-ND.
IC VREF PREC 2.5V 10MA TSOT23-5 - ADR03BUJ-REEL7
Order 'ic vref prec 2.5v 10ma tsot23-5 - ADR03BUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BUJ-REEL7-ND.
IC VREF PREC 5V 10MA TSOT23-5 - ADR02AUJZ-REEL7
Order 'ic vref prec 5v 10ma tsot23-5 - ADR02AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AUJZ-REEL7DKR-ND.
IC VREF PREC 5V 10MA TSOT23-5 TR - ADR02AUJ-REEL7
Order 'ic vref prec 5v 10ma tsot23-5 tr - ADR02AUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AUJ-REEL7-ND.
IC VREF PREC 5V 10MA TSOT23-5 TR - ADR02BUJ-REEL7
Order 'ic vref prec 5v 10ma tsot23-5 tr - ADR02BUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BUJ-REEL7-ND.
IC VREF PREC 10V 10MA TSOT23-5 - ADR01AUJ-REEL7
Order 'ic vref prec 10v 10ma tsot23-5 - ADR01AUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01AUJ-REEL7-ND.
IC VREF PREC 10V 10MA TSOT23-5 - ADR01AUJZ-REEL7
Order 'ic vref prec 10v 10ma tsot23-5 - ADR01AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01AUJZ-REEL7TR-ND.
IC VREF PREC 10V 10MA TSOT23-5 - ADR01BUJ-REEL7
Order 'ic vref prec 10v 10ma tsot23-5 - ADR01BUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BUJ-REEL7-ND.
IC VREF PREC 5V 10MA TSOT23-5 - ADR02AUJ-R2
Order 'ic vref prec 5v 10ma tsot23-5 - ADR02AUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AUJ-R2CT-ND.
IC VREF PREC 5V 10MA TSOT23-5 - ADR02AUJ-R2
Order 'ic vref prec 5v 10ma tsot23-5 - ADR02AUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AUJ-R2TR-ND.
IC VREF PREC 5V 10MA TSOT23-5 - ADR02BUJ-R2
Order 'ic vref prec 5v 10ma tsot23-5 - ADR02BUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BUJ-R2CT-ND.
IC VREF PREC 5V 10MA TSOT23-5 - ADR02BUJ-R2
Order 'ic vref prec 5v 10ma tsot23-5 - ADR02BUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BUJ-R2TR-ND.
IC VREF PREC 5V 10MA TSOT23-5 - ADR02BUJZ-R2
Order 'ic vref prec 5v 10ma tsot23-5 - ADR02BUJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BUJZ-R2-ND.
IC VREF PREC 2.5V 10MA TSOT23-5 - ADR03AUJ-REEL7
Order 'ic vref prec 2.5v 10ma tsot23-5 - ADR03AUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03AUJ-REEL7-ND.
Send this link via E-Mail
Help With This Screen